1A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,985 In Stock | 1 : $0.26000 Cut Tape (CT) 2,500 : $0.09370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 1.3V @ 800mA | 1A | 100 µA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
12,346 In Stock | 1 : $0.29000 Cut Tape (CT) 2,500 : $0.10710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 1.3V @ 800mA | 1A | 100 µA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
10,518 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.13854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 0.8V | 13.6V | 1.4V @ 1A | 1A | 80 µA | 1.5 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
34,952 In Stock | 1 : $0.39000 Cut Tape (CT) 4,000 : $0.08165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
18,712 In Stock 368,000 Factory | 1 : $0.46000 Cut Tape (CT) 4,000 : $0.09991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 1A | 5 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
17,472 In Stock | 1 : $0.47000 Cut Tape (CT) 4,000 : $0.15656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.25V | 16.6V | 1.4V @ 1A | 1A | 50 µA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
9,264 In Stock | 1 : $0.47000 Cut Tape (CT) 4,000 : $0.15656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 1.4V @ 1A | 1A | 700 µA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
58,716 In Stock | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.14917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.145V @ 1A | 1A | 140 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 8-XFDFN Exposed Pad | 8-XDFN (1.6x1.2) | ||
83,517 In Stock | 1 : $0.53000 Cut Tape (CT) 4,000 : $0.11673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
36,726 In Stock 340,000 Factory | 1 : $0.53000 Cut Tape (CT) 4,000 : $0.11673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
21,483 In Stock 1,120,000 Factory | 1 : $0.53000 Cut Tape (CT) 4,000 : $0.11673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 1A | 5 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
11,345 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.20635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 5.5V | 0.225V @ 1A | 1A | 35 µA | - | 50dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
11,827 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.22750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 1.4V @ 1A | 1A | 80 µA | 1.5 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
27,808 In Stock | 1 : $0.65000 Cut Tape (CT) 4,000 : $0.23452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.2V @ 800mA | 1A | 10 mA | - | 64dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
6,972 In Stock | 1 : $0.65000 Cut Tape (CT) 2,500 : $0.23411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 15V | - | 2V @ 1A (Typ) | 1A | 8 mA | - | 58dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
89,320 In Stock | 1 : $0.67000 Cut Tape (CT) 2,500 : $0.24298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 8 mA | - | 83dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
33,552 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.26053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.16V @ 1A | 1A | 155 µA | - | 70dB ~ 55dB (1kHz ~ 100kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-XFDFN Exposed Pad | 8-DFN (1.6x1.2) | ||
9,135 In Stock | 1 : $0.67000 Cut Tape (CT) 2,500 : $0.24270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 12V | - | 2V @ 1A (Typ) | 1A | 8 mA | - | 60dB (1kHz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
55,983 In Stock | 1 : $0.68000 Cut Tape (CT) 4,000 : $0.24543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.25V | 18.8V | 1.2V @ 800mA | 1A | 10 mA | - | 73dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
36,021 In Stock | 1 : $0.68000 Cut Tape (CT) 4,000 : $0.24543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.2V @ 800mA | 1A | 10 mA | - | 64dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
31,633 In Stock | 1 : $0.68000 Cut Tape (CT) 4,000 : $0.24543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.2V @ 800mA | 1A | 10 mA | - | 61dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
21,478 In Stock 265,000 Factory | 1 : $0.72000 Cut Tape (CT) 2,500 : $0.17652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.4V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
6,879 In Stock | 1 : $0.73000 Cut Tape (CT) 800 : $0.36864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 6.5 mA | - | 83dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK-3 | ||
15,617 In Stock | 1 : $0.75000 Cut Tape (CT) 2,500 : $0.26888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.2V @ 800mA | 1A | 10 mA | - | 61dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
18,130 In Stock | 1 : $0.77000 Cut Tape (CT) 2,500 : $0.27638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.25V | 18.8V | 1.2V @ 800mA | 1A | 10 mA | - | 73dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |