100mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3,665
Manufacturer
ABLIC Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBurr BrownDiodes IncorporatedDiotec SemiconductorFairchild SemiconductorHarris CorporationInfineon TechnologiesLinear TechnologyMaxLinear, Inc.
Series
-71xx75xx78Lxx78LXXanyCAP®CA3085DI78LxxDABDI78LxxUABDI78LxxZABDI79LxxDABDI79LxxUAB
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Configuration
NegativePositive
Output Type
AdjustableAdjustable (Fixed)FixedProgrammable
Number of Regulators
12
Voltage - Input (Max)
-40V-39V-38V-35V-33V-30V-27V-24V-23V-20V-16V-14V
Voltage - Output (Min/Fixed)
-24V-20V-18V-15V-12V-10V-9V-8V-7V-6V-5V-4.8V
Voltage - Output (Max)
-37V-14V1.863V4.5V4.95V5V5.5V6.36V9.5V12V15V15.6V
Voltage Dropout (Max)
0.02V @ 10mA0.03V @ 10mA0.03V @ 1mA0.038V @ 1mA0.04V @ 10mA0.05V @ 10mA0.05V @ 1mA0.055V @ 10mA0.055V @ 1mA0.06V @ 10mA0.07V @ 10mA0.09V @ 100mA
Current - Quiescent (Iq)
20 nA50 nA250 nA0.5 µA500 nA530 nA1 µA0.001 mA1.1 µA1.35 µA1.5 µA1.8 µA
Current - Supply (Max)
1.8 µA3.6 µA5 µA6 µA10 µA11 µA12 µA15 µA16 µA40 µA50 µA55 µA
PSRR
22dB (100Hz)30dB (1kHz)33dB (120Hz)34dB (100Hz)36dB (120Hz)37dB (120Hz)38dB (120Hz)39dB (120Hz)40dB (100Hz)40dB (1kHz)42dB (120Hz)43dB (120Hz)
Control Features
-Current LimitCurrent Limit, Delay, Enable, Power Good, Soft StartCurrent Limit, Enable, Error FlagCurrent Limit, Enable, Power GoodCurrent Limit, Enable, Power Good, Soft StartCurrent Limit, Enable, Soft StartDelay, Reset OutputEnableEnable, Error FlagEnable, Error Flag, Soft StartEnable, Hold, Reset
Protection Features
-Current Limit, Thermal LimitCurrent Limit, Thermal ShutdownLoad Dump, Mirror-Image Insertion, Over Temperature, Reverse Polarity, Short Circuit, Transient VoltageMirror-Image Insertion, Over Current, Over Temperature, Reverse PolarityOver CurrentOver Current, Over TemperatureOver Current, Over Temperature, Over VoltageOver Current, Over Temperature, Over Voltage, Reverse PolarityOver Current, Over Temperature, Over Voltage, Short CircuitOver Current, Over Temperature, Reverse CurrentOver Current, Over Temperature, Reverse Current, Reverse Polarity
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C-55°C ~ 210°C-50°C ~ 125°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SFN Exposed Pad4-SMD, Flat Leads Exposed Pad4-UDFN Exposed Pad4-XDFN4-XFBGA, WLCSP5-TSSOP, SC-70-5, SOT-3535-VFBGA6-SMD, Flat Leads Exposed Pad6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-UFBGA, DSBGA6-UFDFN Exposed Pad6-VDFN Exposed Pad
Supplier Device Package
0-XCEPT3-HSIP3-SSIP3-USP (1.2x1.2)4-USP (1.2x1.6)4-USPN (0.90x1.2)5-SSOP5-TSOP5-µSMD (0.93x1.11)6-DFN (3.3x3.3)6-DSBGA6-DSBGA (1.5x1.3)
Stocking Options
Environmental Options
Media
Marketplace Product
3,665Results
Applied FiltersRemove All

Showing
of 3,665
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
LM317LIDR
IC REG LIN POS ADJ 100MA 8SOIC
Texas Instruments
25,435
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.12191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
38V
1.2V
32V
-
100mA
2.5 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-89-3 Pkg
UA78L05ACPK
IC REG LINEAR 5V 100MA SOT89-3
Texas Instruments
92,772
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.13715
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
1.7V @ 40mA
100mA
-
-
49dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
8-SOIC
UA78L05ACDR
IC REG LINEAR 5V 100MA 8SOIC
Texas Instruments
7,562
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.14254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
1.7V @ 40mA
100mA
-
-
49dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
L78L05ACD13TR
IC REG LINEAR 5V 100MA 8SO
STMicroelectronics
49,706
In Stock
1 : $0.38000
Cut Tape (CT)
2,500 : $0.08363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AP7387Q-30Y-13
AS78L05RTR-E1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
64,116
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.09555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
8 SOIC
MC78L05ACDR2G
IC REG LINEAR 5V 100MA 8SOIC
onsemi
29,524
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.10943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
6 mA
-
49dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
LM317LBDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
21,063
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.11068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
LM317LDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
20,331
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.11068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-89 SERIES
L78L05ABUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
155,195
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.12032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
8 SOIC
MC78L05ABDR2G
IC REG LINEAR 5V 100MA 8SOIC
onsemi
143,988
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.11272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
6 mA
-
49dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
59,071
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.14998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
1.7V @ 100mA (Typ)
100mA
6 mA
-
49dB (120Hz)
Current Limit
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
SOT-89 SERIES
L78L33ACUTR
IC REG LINEAR 3.3V 100MA SOT89-3
STMicroelectronics
51,856
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.14698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
8-SOIC
LM317LCDR
IC REG LIN POS ADJ 100MA 8SOIC
Texas Instruments
16,299
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.16160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
38V
1.2V
32V
-
100mA
2.5 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-89 SERIES
LD2981ABU33TR
IC REG LINEAR 3.3V 100MA SOT89-3
STMicroelectronics
69,730
In Stock
1 : $0.43000
Cut Tape (CT)
2,500 : $0.20238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.375V @ 100mA
100mA
150 µA
2.6 mA
63dB (1kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT−89(3−LEAD)
MC78L05ACHT1G
IC REG LINEAR 5V 100MA SOT89-3
onsemi
20,464
In Stock
1 : $0.44000
Cut Tape (CT)
2,500 : $0.14645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
6 mA
-
49dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
8-SOIC
LM317LD13TR
IC REG LIN POS ADJ 100MA 8SOIC
STMicroelectronics
81,001
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.13499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
5 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-89 SERIES
L78L05ACUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
57,823
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.13365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
16,904
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.16751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
35V
5V
-
1.7V @ 100mA (Typ)
100mA
6 mA
-
49dB (120Hz)
Current Limit
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
8 SOIC
NCV317LBDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
19,280
In Stock
1 : $0.48000
Cut Tape (CT)
2,500 : $0.12837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
28,757
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
3.3V
-
1.1V @ 100mA
100mA
5 mA
-
-
-
-
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
28,464
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
1.1V @ 100mA
100mA
5 mA
-
-
-
-
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-5
TC1015-3.3VCT713
IC REG LINEAR 3.3V 100MA SOT23-5
Microchip Technology
15,748
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.36000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.25V @ 100mA
100mA
80 µA
-
64dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
TC1071VCT713
IC REG LIN POS ADJ 100MA SOT23-5
Microchip Technology
15,645
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.36000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.2V
5.5V
0.25V @ 100mA
100mA
80 µA
-
64dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
TC1055-3.3VCT713
IC REG LINEAR 3.3V 100MA SOT23-5
Microchip Technology
8,701
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.36000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.25V @ 100mA
100mA
80 µA
-
64dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TLV2462AMDREP
LP2951DR
IC REG LIN POS ADJ 100MA 8SOIC
Texas Instruments
22,552
In Stock
1 : $0.61000
Cut Tape (CT)
2,500 : $0.24582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
30V
1.235V (5V)
30V
0.6V @ 100mA
100mA
120 µA
14 mA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3,665

100mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.