Voltage Regulators - DC DC Switching Regulators

Results: 12
Series
-S-19902AS-19902BS-19903AS-19903B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
6-SMD, Flat Leads Exposed Pad8-SMD, Flat Leads Exposed Pad8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
Supplier Device Package
8-HTMSOPHSNT-6HSNT-8-A
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Search Entry

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
HSNT-8-A Pad
S-19902BA-A8T1U7
IC REG BUCK ADJ 600MA HSNT8-A
ABLIC Inc.
100
In Stock
1 : $3.67000
Cut Tape (CT)
5,000 : $1.71625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
600mA
2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
HSNT-6
S-19902AA-A6T8U7
IC REG BUCK ADJ 600MA HSNT-6
ABLIC Inc.
100
In Stock
1 : $3.67000
Cut Tape (CT)
5,000 : $1.71625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
600mA
2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6
HSNT-6
S-19903AA-A6T8U7
IC REG BUCK ADJ 600MA HSNT-6
ABLIC Inc.
85
In Stock
1 : $3.67000
Cut Tape (CT)
5,000 : $1.71625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
600mA
2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6
HSNT-6
S-19902BA-A6T8U7
IC REG BUCK ADJ 600MA HSNT-6
ABLIC Inc.
100
In Stock
1 : $3.67000
Cut Tape (CT)
5,000 : $1.77501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
600mA
2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6
8-HTMSOP
S-19902AA-S8T1U7
IC REG BUCK ADJ 600MA 8HTMSOP
ABLIC Inc.
90
In Stock
1 : $3.67000
Cut Tape (CT)
4,000 : $1.84435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
600mA
2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
5,000 : $1.77501
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
600mA
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6
0
In Stock
Check Lead Time
5,000 : $1.77501
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
600mA
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
5,000 : $1.77501
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
600mA
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
5,000 : $1.77501
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
600mA
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
4,000 : $1.84435
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
600mA
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
4,000 : $1.84435
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
600mA
2.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
4,000 : $1.84435
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
600mA
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
Showing
of 12

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.