Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,401 In Stock | 1 : $1.18000 Cut Tape (CT) 3,000 : $0.50659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.6V | 4V | 2A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-VFDFN | 6-VSON-HR (1.5x1.5) | ||
13,036 In Stock | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.84750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 2.5V | 5.5V | 3.3V | - | 500mA | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.5x2.5) | ||
7,788 In Stock | 1 : $1.67000 Cut Tape (CT) 3,000 : $0.97625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Adjustable | 1 | 2.98V | 6V | 3.3V | 20V | - | 100kHz ~ 2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
17 In Stock 4,500 Marketplace | 1 : $2.12000 Cut Tape (CT) 250 : $0.85624 Tape & Reel (TR) 304 : $0.99000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.3V | 5.5V | 1.2V | - | 1A | 6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA |