Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,063 In Stock | 1 : $3.49000 Cut Tape (CT) 250 : $1.90368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2V | 16V | 2.5V | 9V | 2A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 15-PowerVFQFN | 15-VQFN-HR (3x2.5) | ||
6,859 In Stock | 1 : $20.22000 Cut Tape (CT) 2,500 : $10.61250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 18V | 0.8V | 18V | 5A | 400kHz ~ 2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
2,958 In Stock | 1 : $1.57000 Cut Tape (CT) 3,000 : $0.69914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.76V | 7V | 3A | 700kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |