6-WFDFN Exposed Pad Voltage Regulators - DC DC Switching Regulators

Results: 118
Manufacturer
Analog Devices Inc.Lotus MicrosystemsMonolithic Power Systems Inc.Torex Semiconductor Ltd
Series
-LMUXC6351A
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Function
RatiometricStep-DownStep-UpStep-Up, Step-Up/Step-DownStep-Up/Step-Down
Topology
BoostBoost, SEPICBuckCharge Pump
Output Type
-AdjustableAdjustable (Fixed)FixedProgrammable
Voltage - Input (Min)
0.5V1V1.2V1.5V1.6V1.8V2.5V2.7V2.8V3.2V3.6V6.8V
Voltage - Input (Max)
1.5V4.4V4.5V5V5.25V5.5V16V17V20V34V36V
Voltage - Output (Min/Fixed)
0.6V0.611V0.78V1.23V1.245V1.25V1.255V1.28V, 1.87V1.4V1.5V1.6V1.8V2.5V3.3V
Voltage - Output (Max)
1.8V5.25V5.5V10V (Switch)11V16.2V17V29.92V33.84V34.2V36V-
Current - Output
50mA60mA60mA (Switch)100mA110mA150mA180mA (Switch)250mA300mA500mA500mA (Switch)550mA (Switch)600mA1A
Frequency - Switching
35kHz120kHz500kHz600kHz650kHz750kHz1MHz1.2MHz1.25MHz1.35MHz2MHz2.2MHz2.25MHz6MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TA)-40°C ~ 85°C (TA)-30°C ~ 80°C0°C ~ 70°C (TJ)0°C ~ 85°C (TA)
Supplier Device Package
6-DFN (2x2)6-DFN (2x3)6-TQFN (2x2)6-USPB (1.8x2)
Stocking Options
Environmental Options
Media
Marketplace Product
118Results
Applied FiltersRemove All

Showing
of 118
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DFN
LTC3549EDCB#TRMPBF
IC REG BUCK ADJ 250MA 6DFN
Analog Devices Inc.
2,183
In Stock
1 : $5.98000
Cut Tape (CT)
500 : $2.51266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.6V
5.5V
0.611V
5.5V
250mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
6-DFN
LTC3549EDCB#TRPBF
IC REG BUCK ADJ 250MA 6DFN
Analog Devices Inc.
494
In Stock
1 : $5.98000
Cut Tape (CT)
2,500 : $2.22481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.6V
5.5V
0.611V
5.5V
250mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
6 DFN
LTC3542EDC#TRMPBF
IC REG BUCK ADJ 500MA 6DFN
Analog Devices Inc.
915
In Stock
1 : $6.42000
Cut Tape (CT)
500 : $2.73806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
500mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6 DFN
LTC3204EDC-5#TRMPBF
IC REG CHARGE PUMP 5V 150MA 6DFN
Analog Devices Inc.
625
In Stock
1 : $6.84000
Cut Tape (CT)
500 : $2.94108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Fixed
1
2.7V
5.5V
5V
-
150mA
1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6 DFN
LTC3221EDC-5#TRMPBF
IC REG CHARGE PUMP 5V 60MA 6DFN
Analog Devices Inc.
3,261
In Stock
1 : $6.99000
Cut Tape (CT)
500 : $3.01606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Fixed
1
2.7V
5.5V
5V
-
60mA
600kHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6 DFN
LTC3221EDC#TRMPBF
IC REG CHARGE PUMP ADJ 60MA 6DFN
Analog Devices Inc.
2,520
In Stock
1 : $6.99000
Cut Tape (CT)
500 : $3.01606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Adjustable
1
1.8V
5.5V
1.23V
11V
60mA
600kHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6 DFN
LTC3526LEDC#TRMPBF
IC REG BOOST ADJ 550MA 6DFN
Analog Devices Inc.
5,363
In Stock
1 : $7.21000
Cut Tape (CT)
500 : $3.12824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.5V
5V
1.5V
5.25V
550mA (Switch)
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6 DFN
LTC3526LBEDC#TRPBF
IC REG BOOST ADJ 550MA 6DFN
Analog Devices Inc.
2,805
In Stock
1 : $7.21000
Cut Tape (CT)
2,500 : $2.80000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.5V
5V
1.5V
5.25V
550mA (Switch)
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6-DFN
LTC3564EDCB#TRMPBF
IC REG BUCK ADJ 1.25A 6DFN
Analog Devices Inc.
2,420
In Stock
1 : $7.47000
Cut Tape (CT)
500 : $3.26486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1.25A
2.25MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
2,035
In Stock
1 : $8.25000
Cut Tape (CT)
500 : $3.67192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
20V
0.78V
16.2V
1A
2.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
6-DFN
LT3493EDCB#TRMPBF
IC REG BUCK ADJ 1.2A 6DFN
Analog Devices Inc.
12,562
In Stock
1 : $9.48000
Cut Tape (CT)
500 : $4.31780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
34.2V
1.2A
750kHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
6-DFN
LT3493EDCB#TRPBF
IC REG BUCK ADJ 1.2A 6DFN
Analog Devices Inc.
3,624
In Stock
1 : $9.48000
Cut Tape (CT)
2,500 : $4.01250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
34.2V
1.2A
750kHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
6-DFN
LT1933HDCB#TRMPBF
IC REG BUCK ADJ 600MA 6DFN
Analog Devices Inc.
1,332
In Stock
1 : $9.56000
Cut Tape (CT)
500 : $4.37090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
1.245V
33.84V
600mA
500kHz
No
-40°C ~ 150°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
6-TQFN
MP9218DGT-LF-Z
IC REG CHARG PUMP 5V 110MA 6TQFN
Monolithic Power Systems Inc.
11,670
In Stock
5,000
Factory
1 : $2.02000
Cut Tape (CT)
5,000 : $0.56406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Fixed
1
2.8V
5V
5V
-
110mA
1.35MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-WFDFN Exposed Pad
6-TQFN (2x2)
6 DFN
LTC3204EDC-5#TRPBF
IC REG CHARGE PUMP 5V 150MA 6DFN
Analog Devices Inc.
7,400
In Stock
1 : $4.81000
Cut Tape (CT)
2,500 : $2.61250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Fixed
1
2.7V
5.5V
5V
-
150mA
1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
4,894
In Stock
1 : $6.42000
Cut Tape (CT)
500 : $3.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
17V
0.6V
17V
1A
2.25MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
6 DFN
LTC3204BEDC-5#TRMPBF
IC REG CHARGE PUMP 5V 150MA 6DFN
Analog Devices Inc.
4,276
In Stock
1 : $6.84000
Cut Tape (CT)
500 : $2.94108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Fixed
1
2.7V
5.5V
5V
-
150mA
1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6 DFN
LTC3240EDC-3.3#TRMPBF
IC REG CHRG PUMP 3.3V 150MA 6DFN
Analog Devices Inc.
12,712
In Stock
1 : $6.99000
Cut Tape (CT)
500 : $3.01606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Charge Pump
Fixed
1
1.8V
5.5V
3.3V
-
150mA
1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6 DFN
LTC3221EDC-5#TRPBF
IC REG CHARGE PUMP 5V 60MA 6DFN
Analog Devices Inc.
4,591
In Stock
1 : $6.99000
Cut Tape (CT)
2,500 : $2.68750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Fixed
1
2.7V
5.5V
5V
-
60mA
600kHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6 DFN
LTC3240EDC-3.3#TRPBF
IC REG CHRG PUMP 3.3V 150MA 6DFN
Analog Devices Inc.
439
In Stock
1 : $6.99000
Cut Tape (CT)
2,500 : $2.68750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Charge Pump
Fixed
1
1.8V
5.5V
3.3V
-
150mA
1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6 DFN
LTC3526LBEDC-2#TRMPBF
IC REG BOOST ADJ 550MA 6DFN
Analog Devices Inc.
9,506
In Stock
1 : $7.21000
Cut Tape (CT)
500 : $2.80000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.5V
5V
1.5V
5.25V
550mA (Switch)
2MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6 DFN
LTC3526LEDC#TRPBF
IC REG BOOST ADJ 550MA 6DFN
Analog Devices Inc.
7,621
In Stock
1 : $7.21000
Cut Tape (CT)
2,500 : $2.80000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.5V
5V
1.5V
5.25V
550mA (Switch)
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6-DFN
LTC3543EDCB#TRMPBF
IC REG BUCK ADJ 600MA 6DFN
Analog Devices Inc.
1,609
In Stock
1 : $7.47000
Cut Tape (CT)
500 : $2.93750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
600mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
6-DFN
LTC3564IDCB#TRMPBF
IC REG BUCK ADJ 1.25A 6DFN
Analog Devices Inc.
2,356
In Stock
1 : $8.31000
Cut Tape (CT)
500 : $3.69636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1.25A
2.25MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
2,238
In Stock
1 : $8.33000
Cut Tape (CT)
2,500 : $3.38750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
20V
0.78V
16.2V
1A
2.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
Showing
of 118

6-WFDFN Exposed Pad Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.