1.219V Voltage Regulators - DC DC Switching Regulators

Results: 20
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Topology
BuckBuck, SEPIC
Voltage - Output (Max)
54V55.2V57.6V58.8V
Current - Output
1.5A (Switch)3A3A (Switch)
Frequency - Switching
100kHz200kHz500kHz
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 125°C (TJ)
Package / Case
16-SSOP (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-SSOP16-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SSOP
LT1956EGN#PBF
IC REG BUCK ADJ 1.5A 16SSOP
Analog Devices Inc.
8,237
In Stock
1 : $9.52000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.219V
54V
1.5A (Switch)
500kHz
No
0°C ~ 125°C (TJ)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
16 TSSOP EP Top
LT1956EFE#PBF
IC REG BUCK ADJ 1.5A 16TSSOP
Analog Devices Inc.
5,518
In Stock
1 : $12.43000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.219V
54V
1.5A (Switch)
500kHz
No
0°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16-SSOP
LT1956IGN#PBF
IC REG BUCK ADJ 1.5A 16SSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $13.60000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.219V
54V
1.5A (Switch)
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
16 TSSOP EP Top
LT1956IFE#PBF
IC REG BUCK ADJ 1.5A 16TSSOP
Analog Devices Inc.
425
In Stock
1 : $14.13000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.219V
54V
1.5A (Switch)
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3430EFE#PBF
IC REG BUCK SEPIC ADJ 3A 16TSSOP
Analog Devices Inc.
9,653
In Stock
1 : $16.52000
Tube
-
Tube
Active
Step-Down
Positive
Buck, SEPIC
Adjustable
1
5.5V
60V
1.219V
57.6V
3A
200kHz
No
0°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3431EFE#PBF
IC REG BUCK ADJ 3A 16TSSOP
Analog Devices Inc.
332
In Stock
1 : $16.52000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.219V
55.2V
3A (Switch)
500kHz
No
0°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3430EFE#TRPBF
IC REG BUCK SEPIC ADJ 3A 16TSSOP
Analog Devices Inc.
234
In Stock
1 : $16.52000
Cut Tape (CT)
2,500 : $8.21250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck, SEPIC
Adjustable
1
5.5V
60V
1.219V
57.6V
3A
200kHz
No
0°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3430IFE#TRPBF
IC REG BUCK SEPIC ADJ 3A 16TSSOP
Analog Devices Inc.
4,757
In Stock
1 : $18.37000
Cut Tape (CT)
2,500 : $9.40000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck, SEPIC
Adjustable
1
5.5V
60V
1.219V
57.6V
3A
200kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3431IFE#PBF
IC REG BUCK ADJ 3A 16TSSOP
Analog Devices Inc.
526
In Stock
1 : $18.37000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.219V
55.2V
3A (Switch)
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16-SSOP
LT1956EGN#TRPBF
IC REG BUCK ADJ 1.5A 16SSOP
Analog Devices Inc.
2,535
In Stock
1 : $11.90000
Cut Tape (CT)
2,500 : $5.46250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.219V
54V
1.5A (Switch)
500kHz
No
0°C ~ 125°C (TJ)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
16 TSSOP EP Top
LT3430IFE#PBF
IC REG BUCK SEPIC ADJ 3A 16TSSOP
Analog Devices Inc.
164
In Stock
1 : $18.37000
Tube
-
Tube
Active
Step-Down
Positive
Buck, SEPIC
Adjustable
1
5.5V
60V
1.219V
57.6V
3A
200kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT1956EFE#TRPBF
IC REG BUCK ADJ 1.5A 16TSSOP
Analog Devices Inc.
6,299
In Stock
1 : $12.43000
Cut Tape (CT)
2,500 : $5.70000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.219V
54V
1.5A (Switch)
500kHz
No
0°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3430EFE-1#PBF
IC REG BUCK SEPIC ADJ 3A 16TSSOP
Analog Devices Inc.
518
In Stock
1 : $16.52000
Tube
-
Tube
Active
Step-Down
Positive
Buck, SEPIC
Adjustable
1
5.5V
60V
1.219V
58.8V
3A
100kHz
No
0°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3430IFE-1#PBF
IC REG BUCK SEPIC ADJ 3A 16TSSOP
Analog Devices Inc.
120
In Stock
1 : $18.37000
Tube
-
Tube
Active
Step-Down
Positive
Buck, SEPIC
Adjustable
1
5.5V
60V
1.219V
58.8V
3A
100kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT1956IFE#TRPBF
IC REG BUCK ADJ 1.5A 16TSSOP
Analog Devices Inc.
2,491
In Stock
1 : $14.13000
Cut Tape (CT)
2,500 : $6.72500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.219V
54V
1.5A (Switch)
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16-SSOP
LT1956IGN#TRPBF
IC REG BUCK ADJ 1.5A 16SSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $6.48750
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.219V
54V
1.5A (Switch)
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
16 TSSOP EP Top
LT3431EFE#TRPBF
IC REG BUCK ADJ 3A 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $8.21250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.219V
55.2V
3A (Switch)
500kHz
No
0°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3430EFE-1#TRPBF
IC REG BUCK SEPIC ADJ 3A 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $8.21250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck, SEPIC
Adjustable
1
5.5V
60V
1.219V
58.8V
3A
100kHz
No
0°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3431IFE#TRPBF
IC REG BUCK ADJ 3A 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $9.40000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.219V
55.2V
3A (Switch)
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3430IFE-1#TRPBF
IC REG BUCK SEPIC ADJ 3A 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $9.40000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck, SEPIC
Adjustable
1
5.5V
60V
1.219V
58.8V
3A
100kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
Showing
of 20

1.219V Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.