DC DC Switching Controllers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,812 In Stock | 1 : $1.00000 Cut Tape (CT) 2,500 : $0.42590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter | 1 | 1 | 7.6V ~ 18V | Up to 1MHz | 48% | No | No | - | Frequency Control | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
41,595 In Stock | 1 : $1.05000 Cut Tape (CT) 3,000 : $0.21381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up | Positive | Boost | 1 | 1 | 1.8V ~ 8V | 200kHz | 85% | No | No | - | Enable | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,875 In Stock | 1 : $1.55000 Cut Tape (CT) 5,000 : $1.25000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 38V | 200kHz ~ 600kHz | 85% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-MLF® (3x3) | |||
6,585 In Stock | 1 : $1.58000 Cut Tape (CT) 2,500 : $0.70599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Down | Positive or Negative | Buck, Boost | 1 | 1 | 8V ~ 40V | - | 49% | No | No | - | Current Limit, Enable, Frequency Control | 0°C ~ 125°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,241 In Stock | 1 : $1.66000 Cut Tape (CT) 2,000 : $0.75675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | 2 | 1 | 8V ~ 35V | 100Hz ~ 400kHz | 49% | Yes | Yes | - | Enable, Frequency Control, Soft Start | -25°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
14,479 In Stock | 1 : $1.67000 Cut Tape (CT) 3,500 : $0.74309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 35V | Up to 1MHz | 100% | No | No | - | Current Limit, Enable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
35,926 In Stock | 1 : $1.74000 Cut Tape (CT) 3,000 : $1.02875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3V ~ 20V | 1.2MHz | 85% | Yes | No | - | Enable, Power Good, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
8,890 In Stock | 1 : $1.90000 Cut Tape (CT) 2,500 : $1.44000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Down, Step-Up/Step-Down | Positive, Isolation Capable | Buck, Boost, Flyback, Forward Converter | 1 | 1 | 7.6V ~ 20V | - | 96% | Yes | No | - | Frequency Control | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,244 In Stock | 1 : $1.90000 Cut Tape (CT) 3,000 : $0.86130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.5V ~ 80V | 100kHz ~ 2.2MHz | 100% | Yes | Yes | - | Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Ramp, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (3.5x5.5) | ||
6,852 In Stock | 1 : $1.95000 Cut Tape (CT) 2,500 : $0.89420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Down, Step-Up/Step-Down | Positive | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | 2 | 1 | 7V ~ 40V | 100kHz | 45% | Yes | No | - | Dead Time Control, Frequency Control | 0°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,771 In Stock | 1 : $2.05000 Cut Tape (CT) 3,000 : $0.93727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 45V | 100kHz ~ 2.2MHz | 93% | No | Yes | - | Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x2) | ||
4,492 In Stock | 1 : $2.10000 Cut Tape (CT) 3,500 : $0.95638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 42V | Up to 1MHz | 100% | No | No | - | Current Limit, Frequency Control | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP | ||
7,484 In Stock | 1 : $2.12000 Cut Tape (CT) 2,500 : $0.96877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive | Buck, Push-Pull | 2 | 1 | 8V ~ 35V | 100Hz ~ 400kHz | 49% | Yes | Yes | - | Enable, Soft Start | 0°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
9,375 In Stock | 1 : $2.14000 Cut Tape (CT) 2,500 : $0.98721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter | 1 | 1 | 6.9V ~ 12V | - | 99% | No | No | - | Frequency Control | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,825 In Stock | 1 : $2.20000 Tube | - | Tube | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive | Buck, Push-Pull | 2 | 1 | 8V ~ 35V | 100Hz ~ 400kHz | 49% | Yes | Yes | - | Enable, Soft Start | 0°C ~ 70°C (TA) | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | ||
3,836 In Stock | 1 : $2.22000 Cut Tape (CT) 1,000 : $1.07399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 35V | Up to 1MHz | 100% | No | No | - | Current Limit, Enable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
16,149 In Stock | 1 : $2.24000 Cut Tape (CT) 3,000 : $0.91250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 60V | 100kHz ~ 2.2MHz | 93% | No | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x2) | ||
6,469 In Stock | 1 : $2.24000 Cut Tape (CT) 2,500 : $1.04125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 4.5V ~ 52V | 35kHz ~ 1MHz | - | No | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
7,043 In Stock | 1 : $2.49000 Cut Tape (CT) 3,500 : $1.15490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 75V | Up to 1MHz | 100% | No | No | - | Current Limit, Enable, On Time Control | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP | ||
5,661 In Stock | 1 : $2.49000 Cut Tape (CT) 3,000 : $1.16294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 45V | 100kHz ~ 2.2MHz | 93% | No | Yes | - | Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-WSON (3x2) | ||
2,639 In Stock | 1 : $2.51000 Cut Tape (CT) 1,000 : $1.22991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 48V | 100kHz ~ 1MHz | 85% | No | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
5,877 In Stock | 1 : $2.54000 Cut Tape (CT) 3,000 : $1.18628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.5V ~ 42V | 100kHz ~ 2.2MHz | 100% | Yes | Yes | - | Current Limit, Power Good, Ramp, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (5.5x3.5) | ||
4,923 In Stock | 1 : $2.58000 Cut Tape (CT) 3,500 : $1.20133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 40V | 100kHz ~ 1MHz | 100% | No | Yes | - | Enable, Frequency Control | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,664 In Stock | 1 : $2.62000 Cut Tape (CT) 2,500 : $1.83027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Full-Bridge, Half-Bridge, Push-Pull | 1 | 1 | 5.5V ~ 75V | 2MHz | 96% | No | No | - | Current Limit, Dead Time Control, Enable, Ramp, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
6,973 In Stock | 1 : $2.63000 Cut Tape (CT) 3,500 : $1.22727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 40V | 100kHz ~ 1MHz | 100% | No | No | - | Enable, Frequency Control | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |