Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : $2.82000 Cut Tape (CT) 3,000 : $1.41315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
100 In Stock | 1 : $2.82000 Cut Tape (CT) 3,000 : $1.41315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Voltage Detector | 1 | 4.65V | Open Drain or Open Collector | Active Low | 8ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
100 In Stock | 1 : $2.82000 Cut Tape (CT) 3,000 : $1.41315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 5,000 : $1.36003 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 7.3V | Open Drain or Open Collector | - | 10µs Maximum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-SMD, Flat Leads Exposed Pad | HSNT-6 | |||
0 In Stock Check Lead Time | 3,000 : $1.41315 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 6.4V | Open Drain or Open Collector | - | 10µs Maximum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : $1.41315 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 12V | Open Drain or Open Collector | - | 10µs Maximum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : $1.41315 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | - | Open Drain or Open Collector | - | 10µs Maximum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : $1.41315 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 4V | Open Drain or Open Collector | - | 10µs Maximum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : $1.41315 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | - | Open Drain or Open Collector | - | 10µs Maximum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : $1.41315 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | - | Open Drain or Open Collector | - | 10µs Maximum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : $1.41315 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | - | Open Drain or Open Collector | - | 10µs Maximum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : $1.41315 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 7.3V | Open Drain or Open Collector | - | 10µs Maximum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |