Supervisors

Results: 9
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 150°C (TA)
Package / Case
8-SMD, Flat Leads Exposed Pad8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed PadSC-74A, SOT-753
Supplier Device Package
8-HTMSOPHSNT-8-ASOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
5,000 : $1.26704
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
5,000 : $1.31478
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
3,000 : $1.31578
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Check Lead Time
4,000 : $1.31578
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
3,000 : $1.36614
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Check Lead Time
4,000 : $1.36614
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
5,000 : $3.47945
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
4,000 : $3.61863
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
3,000 : $3.61863
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 9

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.