Supervisors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
1.4V4.38V
Reset Timeout
6.5ms MinimumAdjustable/Selectable
Package / Case
SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
TPS3808G15DBVR
IC SUPERVISOR 1 CHANNEL SOT23-6
Texas Instruments
5,762
In Stock
1 : $1.73000
Cut Tape (CT)
3,000 : $0.77356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
1.4V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-3
TLV803EC43DBZR
LOW-POWER VOLTAGE SUPERVISOR
Texas Instruments
2,132
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.16434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.38V
Open Drain or Open Collector
Active Low
6.5ms Minimum
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.