Power Management - Specialized

Results: 3
Series
S-8471S-8473S-8474
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Applications
Wireless Power ReceiverWireless Power Transmitter
Current - Supply
30µA200µA250µA
Voltage - Supply
0.95V ~ 6.5V2.2V ~ 5V4.5V ~ 6.5V
Package / Case
6-SMD, Flat Leads8-SMD, Flat Leads
Supplier Device Package
SNT-6ASNT-8A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-SNT-6A
S-8471AAA-I6T1U
WIRELESS POWER RECIEVER
ABLIC Inc.
4,995
In Stock
1 : $2.45000
Cut Tape (CT)
5,000 : $1.02677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wireless Power Receiver
30µA
0.95V ~ 6.5V
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
8 SMD
S-8474AC-I8T1U
WIRELESS POWER TRANSMITTER
ABLIC Inc.
4,983
In Stock
1 : $3.44000
Cut Tape (CT)
5,000 : $1.56719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wireless Power Transmitter
200µA
4.5V ~ 6.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SMD, Flat Leads
SNT-8A
WIRELESS POWER RECIEVER/BATT CHA
S-8473AAA-I8T1U
WIRELESS POWER RECIEVER/BATT CHA
ABLIC Inc.
95
In Stock
1 : $3.44000
Cut Tape (CT)
5,000 : $1.56719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wireless Power Receiver
250µA
2.2V ~ 5V
-40°C ~ 85°C (TA)
Surface Mount
8-SMD, Flat Leads
SNT-8A
Showing
of 3

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.