onsemi Power Distribution Switches, Load Drivers

Results: 483
Series
-*AccuPower™ecoSWITCH™FPS™HDPlus™IntelliMAX™MicroIntegration™PowerTrench®SMARTDISCRETES™ULx200xA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Switch Type
-General PurposeLatched DriverRelay, Solenoid DriverUSB Switch
Number of Outputs
11 - Single247812-
Ratio - Input:Output
1:11:121:21:41:82:1-
Output Configuration
-High SideHigh Side or Low SideHigh/Low SideLow Side
Output Type
-BipolarDarlingtonN-ChannelP-Channel
Interface
-I2CI2C, LogicLINLogicOn/OffParallelPWMSPIUSB
Voltage - Load
-28V ~ 28V0V ~ 5.5V0.5V ~ 13.5V0.6V ~ 5.5V0.75V ~ 5.5V0.8V ~ 1.8V0.8V ~ 4V1V ~ 1.8V1V ~ 13.5V1V ~ 3.6V1.2V ~ 4V1.2V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
0V ~ 28V0.75V ~ 5.25V1.5V ~ 8V1.8V ~ 5.5V2V ~ 5V2.5V ~ 25V2.5V ~ 5.5V2.5V ~ 8V3V ~ 5.5V3.1V ~ 5.5V3.3V ~ 5V4V ~ 28V4.5V ~ 13.2V4.5V ~ 5.5V
Current - Output (Max)
10mA50mA100mA150mA200mA250mA300mA300mA, 1.2A350mA400mA500mA550mA
Rds On (Typ)
1.7mOhm, 2mOhm3.2mOhm3.6mOhm3.9mOhm4.5mOhm4.8mOhm4.9mOhm5.5mOhm5.6mOhm5.9mOhm6.7mOhm7.5mOhm
Input Type
-CMOSDifferentialInvertingInverting, Non-InvertingNon-Inverting
Features
-Auto RestartAuto Restart, Internal PWM, Latch Function, Slew Rate ControlledAuto Restart, Load DischargeAuto Restart, Load Discharge, Status FlagAuto Restart, Power Good, Slew Rate Controlled, Status FlagAuto Restart, Power Good, Status FlagAuto Restart, Slew Rate ControlledAuto Restart, Slew Rate Controlled, Status FlagAuto Restart, Status FlagEnable Input High, Slew Rate Controlled, Status FlagEnable Input Low, Slew Rate Controlled, Status Flag
Fault Protection
-Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLOCurrent Limiting (Adjustable), Over Load, Over Temperature, Reverse Battery, UVLOCurrent Limiting (Adjustable), Over TemperatureCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLOCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLOCurrent Limiting (Adjustable), Over Temperature, UVLOCurrent Limiting (Adjustable), UVLOCurrent Limiting (Fixed), Open Load Detect, Over TemperatureCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
3-MP4-UDFN (1.2x1.6)4-WLCSP (0.76x0.76)4-WLCSP (0.7x0.7)4-WLCSP (0.8x0.8)4-WLCSP (0.96x0.96)5-TSOP6-DFN (3x3.3)6-DFN (3x3)6-DFNW (2x2.2)6-MicroFET (2x2)6-TSOP
Package / Case
4-UFBGA, WLCSP4-UFDFN Exposed Pad4-XFBGA, WLCSP5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-UDFN Exposed Pad6-UFBGA, WLCSP6-VDFN Exposed Pad6-WDFN Exposed Pad8-DIP (0.300", 7.62mm)8-LSOP (0.130", 3.30mm Width)8-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
483Results
Applied FiltersRemove All

Showing
of 483
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
NCP335FCT2G
NCP335FCT2G
IC PWR SWITCH P-CHAN 1:1 4WLCSP
onsemi
43,927
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.17574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.2V ~ 5.5V
Not Required
2A
38Ohm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-WLCSP (0.96x0.96)
4-UFBGA, WLCSP
SOT 23-3
SZNUD3160LT1G
IC PWR DRVR N-CHAN 1:1 SOT23-3
onsemi
10,786
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.20698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
Low Side
N-Channel
On/Off
61V (Max)
Not Required
150mA
1.8Ohm (Max)
-
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
4-UFBGA, WLCSP
FPF1204UCX
IC PWR SWITCH P-CHAN 1:1 4WLCSP
onsemi
33,139
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.21148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.2V ~ 5.5V
Not Required
2.2A
45mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-WLCSP (0.76x0.76)
4-UFBGA, WLCSP
IC PWR SWITCH N-CHAN 1:1 6WLCSP
NCP451FCT2G
IC PWR SWITCH N-CHAN 1:1 6WLCSP
onsemi
16,644
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.22498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.75V ~ 5.5V
Not Required
3A
12mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WLCSP (1.4x0.9)
6-UFBGA, WLCSP
IC PWR SWITCH N-CHAN 1:1 6WLCSP
NCP451AFCT2G
IC PWR SWITCH N-CHAN 1:1 6WLCSP
onsemi
23,505
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.23179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.75V ~ 5.5V
Not Required
3A
12mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WLCSP (1.4x0.9)
6-UFBGA, WLCSP
SC-74
SZNUD3160DMT1G
IC PWR DRIVER N-CHANNEL 1:1 SC74
onsemi
9,829
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.24148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
Low Side
N-Channel
On/Off
61V (Max)
Not Required
150mA
1.8Ohm (Max)
-
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-74
SC-74, SOT-457
NCP380HMUAJAATBG
NCP380HMUAJAATBG
IC PWR SWITCH P-CHAN 1:1 6UDFN
onsemi
93,700
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.25457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
Adjustable
55mOhm
Non-Inverting
Enable Input High, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UDFN (2x2)
6-UDFN Exposed Pad
SG6858TZ
FDC6331L
IC PWR SWITCH P-CH 1:1 SUPERSOT6
onsemi
4,683
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.25907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 8V
-
2.8A
34mOhm
Non-Inverting
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SOT-223 (TO-261)
NCV8402ASTT1G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
13,591
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.37457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
2A
165mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
SOT-223 (TO-261)
NCV8402ASTT3G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
11,710
In Stock
1 : $0.88000
Cut Tape (CT)
4,000 : $0.35584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
2A
165mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
SG6858TZ
FDC6329L
IC PWR SWITCH P-CH 1:1 SUPERSOT6
onsemi
44,283
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.32001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 8V
1.5V ~ 8V
2.5A
47mOhm
Non-Inverting
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
16 SOIC
ULN2003ADR2G
TRANS 7NPN DARL 50V 0.5A 16SOIC
onsemi
15,579
In Stock
150,000
Factory
1 : $0.93000
Cut Tape (CT)
2,500 : $0.28402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 70°C (TA)
-
-
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
SOT 23-3
SZNUD3124LT1G
IC PWR DRVR N-CHAN 1:1 SOT23-3
onsemi
1,448
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.23541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
Low Side
N-Channel
On/Off
28V (Max)
Not Required
150mA
800mOhm (Max)
-
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SG6858TZ
FDC6330L
IC PWR SWITCH P-CH 1:1 SUPERSOT6
onsemi
3
In Stock
48,517
Marketplace
1 : $1.10000
Cut Tape (CT)
3,000 : $0.26683
Tape & Reel (TR)
4,000 : $0.16000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3V ~ 20V
1.5V ~ 8V
2.3A
54mOhm
Non-Inverting
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
FDC6324L
IC PWR SWITCH P-CH 1:1 SUPERSOT6
onsemi
12,169
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.23684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3V ~ 20V
1.5V ~ 8V
1.5A
-
Non-Inverting
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
5-TSOP Top View
NCP380HSN05AAT1G
IC PWR SWITCH P-CHAN 1:1 5TSOP
onsemi
11,475
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.29550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
70mOhm
Non-Inverting
Enable Input High, Slew Rate Controlled, Status Flag
Current Limiting (Fixed), UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-TSOP
SOT-23-5 Thin, TSOT-23-5
SOT-223 (TO-261)
NCV8405ASTT1G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
8,785
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.50904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
6A
90mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
SOT-223 (TO-261)
NCV8405ASTT3G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
12,875
In Stock
848,000
Factory
1 : $1.24000
Cut Tape (CT)
4,000 : $0.49957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
6A
90mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
6-TSOP
NCP380HSNAJAAT1G
IC PWR SWITCH P-CHAN 1:1 6TSOP
onsemi
1,781
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.30651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
Adjustable
70mOhm
Non-Inverting
Enable Input High, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
6-CSP
FPF2195
IC PWR SWITCH P-CHAN 1:1 6WLCSP
onsemi
13,172
In Stock
1 : $1.31000
Cut Tape (CT)
3,000 : $0.52617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
1.5A
55mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WLCSP (0.96x1.66)
6-UFBGA, WLCSP
SOT-223 (TO-261)
NCV8450ASTT3G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
26,024
In Stock
164,000
Factory
1 : $1.33000
Cut Tape (CT)
4,000 : $0.53732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 45V
Not Required
500mA
1Ohm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
SOT-223 (TO-261)
NCV8406ASTT1G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
28,892
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.58653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
7A
185mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
SOT-223 (TO-261)
NCV8403ASTT1G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
7,666
In Stock
1 : $1.40000
Cut Tape (CT)
1,000 : $0.59388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
14A
53mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
6-CSP
FPF1039UCX
IC PWR SWITCH LOAD MGMT 6WLCSP
onsemi
5,994
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.37409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
-
-
On/Off
1.2V ~ 5.5V
Not Required
3.5A
20mOhm
-
Slew Rate Controlled
-
-
-
-
Surface Mount
6-WLCSP (0.96x1.66)
6-UFBGA, WLCSP
8-DFN
NCP45525IMNTWG-H
IC PWR SWITCH N-CHAN 1:1 8DFN
onsemi
29,986
In Stock
1 : $1.46000
Cut Tape (CT)
3,000 : $0.58648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.5V ~ 13.5V
3V ~ 5.5V
6A
18mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-DFN (2x2)
8-VFDFN Exposed Pad
Showing
of 483

onsemi Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.