Power Distribution Switches, Load Drivers

Results: 14
Series
-S-19680S-19682BS-19683B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
N-ChannelP-Channel
Interface
Logic, On/OffOn/Off
Voltage - Load
2.7V ~ 10V4.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
2.7V ~ 10V4.5V ~ 36V
Current - Output (Max)
40mA50mA60mA70mA100mA200mA300mA600mA
Rds On (Typ)
600mOhm1.1Ohm
Input Type
CMOSNon-Inverting
Features
-Shutdown
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short CircuitCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLOOver Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Supplier Device Package
8-TMSOPHSNT-8-A
Package / Case
8-SMD, Flat Leads Exposed Pad8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Search Entry

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
HSNT-8-A Pad
S-19682B10A-A8T1U4
IC HIGH SIDE SW 36V LIMIT 100MA
ABLIC Inc.
100
In Stock
1 : $4.66000
Cut Tape (CT)
5,000 : $2.24947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
Logic, On/Off
4.5V ~ 36V
4.5V ~ 36V
100mA
600mOhm
CMOS
Shutdown
Over Temperature, Over Voltage, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
HSNT-8-A
8-SMD, Flat Leads Exposed Pad
HSNT-8-A Pad
S-19682B20A-A8T1U4
IC HIGH SIDE SW 36V LIMIT 200MA
ABLIC Inc.
100
In Stock
1 : $4.66000
Cut Tape (CT)
5,000 : $2.24947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
Logic, On/Off
4.5V ~ 36V
4.5V ~ 36V
200mA
600mOhm
CMOS
Shutdown
Over Temperature, Over Voltage, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
HSNT-8-A
8-SMD, Flat Leads Exposed Pad
0
In Stock
Check Lead Time
4,000 : $0.55288
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 10V
2.7V ~ 10V
50mA
1.1Ohm
Non-Inverting
-
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TMSOP
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
0
In Stock
Check Lead Time
4,000 : $0.55288
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 10V
2.7V ~ 10V
100mA
1.1Ohm
Non-Inverting
-
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TMSOP
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
0
In Stock
Check Lead Time
4,000 : $0.55288
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 10V
2.7V ~ 10V
50mA
1.1Ohm
Non-Inverting
-
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TMSOP
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
0
In Stock
Check Lead Time
4,000 : $0.55288
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 10V
2.7V ~ 10V
60mA
1.1Ohm
Non-Inverting
-
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TMSOP
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
0
In Stock
Check Lead Time
4,000 : $0.55288
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 10V
2.7V ~ 10V
40mA
1.1Ohm
Non-Inverting
-
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TMSOP
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
0
In Stock
Check Lead Time
4,000 : $0.55288
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 10V
2.7V ~ 10V
70mA
1.1Ohm
Non-Inverting
-
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TMSOP
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
0
In Stock
Check Lead Time
4,000 : $0.55288
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 10V
2.7V ~ 10V
100mA
1.1Ohm
Non-Inverting
-
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TMSOP
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
0
In Stock
Check Lead Time
4,000 : $0.55288
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 10V
2.7V ~ 10V
100mA
1.1Ohm
Non-Inverting
-
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TMSOP
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
0
In Stock
Check Lead Time
5,000 : $2.24818
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
N-Channel
Logic, On/Off
4.5V ~ 36V
4.5V ~ 36V
300mA
600mOhm
CMOS
Shutdown
Over Temperature, Over Voltage, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
HSNT-8-A
8-SMD, Flat Leads Exposed Pad
0
In Stock
Check Lead Time
5,000 : $3.22695
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
4.5V ~ 36V
4.5V ~ 36V
600mA
600mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
HSNT-8-A
8-SMD, Flat Leads Exposed Pad
0
In Stock
Check Lead Time
5,000 : $3.22695
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
4.5V ~ 36V
4.5V ~ 36V
600mA
600mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
HSNT-8-A
8-SMD, Flat Leads Exposed Pad
0
In Stock
Check Lead Time
5,000 : $3.22695
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
4.5V ~ 36V
4.5V ~ 36V
600mA
600mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
HSNT-8-A
8-SMD, Flat Leads Exposed Pad
Showing
of 14

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.