Power Distribution Switches, Load Drivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Type
General PurposeRelay, Solenoid Driver
Output Configuration
High SideLow Side
Voltage - Load
1V ~ 5.5V2.7V ~ 18V8V ~ 32V
Current - Output (Max)
2A3A
Rds On (Typ)
53mOhm79mOhm-
Features
Internal PWM, Status FlagLoad Discharge, Slew Rate Controlled
Fault Protection
-Current Limiting (Fixed), Over TemperatureOver Temperature, UVLO
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 105°C (TA)
Supplier Device Package
8-SO PowerPadSOT-23-6
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6 PKG
TPS22810DBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
11,475
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.22437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 18V
Not Required
2A
79mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-HSOP
DRV103H
IC PWR DRVR N-CHAN 1:1 8SOPWRPAD
Texas Instruments
208
In Stock
1 : $5.47000
Tube
-
Tube
Active
Relay, Solenoid Driver
1
1:1
Low Side
N-Channel
On/Off
8V ~ 32V
Not Required
3A
-
Non-Inverting
Internal PWM, Status Flag
Current Limiting (Fixed), Over Temperature
-55°C ~ 125°C (TA)
Surface Mount
8-SO PowerPad
8-PowerSOIC (0.154", 3.90mm Width)
SOT-23-6 PKG
TPS22918DBVT
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
8,207
In Stock
1 : $1.21000
Cut Tape (CT)
250 : $0.60272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1V ~ 5.5V
Not Required
2A
53mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.