6-TSSOP, SC-88, SOT-363 Power Distribution Switches, Load Drivers

Results: 51
Manufacturer
Diodes IncorporatedMicrel Inc.Microchip TechnologyonsemiRunic TechnologyTexas InstrumentsUnion Semiconductor International LimitedVishay Siliconix
Series
-TrenchFET®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Number of Outputs
12
Output Configuration
-High SideLow Side
Output Type
BipolarN-ChannelN/P-ChannelP-Channel
Interface
-On/Off
Voltage - Load
0V ~ 4.2V1.1V ~ 5.5V1.5V ~ 5.5V1.6V ~ 5.5V1.7V ~ 5.5V1.8V ~ 12V1.8V ~ 20V1.8V ~ 8V2.5V ~ 5.5V2.5V ~ 8V3V ~ 20V50V (Max)
Voltage - Supply (Vcc/Vdd)
1.5V ~ 8V1.6V ~ 4.2V-Not Required
Current - Output (Max)
100mA130mA600mA800mA1A1.1A1.2A1.25A1.4A1.5A2A-
Rds On (Typ)
77mOhm89mOhm90mOhm101mOhm105mOhm116mOhm120mOhm125mOhm130mOhm132mOhm147mOhm155mOhm165mOhm180mOhm
Input Type
-Non-Inverting
Features
-Auto RestartLoad DischargeLoad Discharge, Slew Rate ControlledSlew Rate Controlled
Fault Protection
-Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, Reverse CurrentCurrent Limiting (Fixed), Over Temperature, Reverse Current, Short CircuitOver Temperature, Short CircuitReverse CurrentShort Circuit
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Supplier Device Package
SC-70-6SC-88 (SC-70-6)SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
51Results
Applied FiltersRemove All

Showing
of 51
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
150,522
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.07336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
34,243
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.08230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94092YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
6,141
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SC-70-6
SI1869DH-T1-GE3
IC PWR SWITCH P-CHAN 1:1 SC70-6
Vishay Siliconix
25,456
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.22347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 20V
-
1.2A
132mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94093YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
2,450
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.43000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 363
SIP32431DR3-T1GE3
IC PWR SWITCH P-CHAN 1:1 SC70-6
Vishay Siliconix
2,593
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.25570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
1.2A
147mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94065YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
1,813
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.53000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 363
SIP32411DR-T1-GE3
IC PWR SWITCH N-CHAN 1:1 SC70-6
Vishay Siliconix
11,888
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.35382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.1V ~ 5.5V
Not Required
2A
101mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94060YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
10,011
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.67500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
-
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94062YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
4,953
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94063YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
21,336
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.72000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
23,226
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.12500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
-
N/P-Channel
-
2.5V ~ 5.5V
Not Required
130mA
300mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Reverse Current
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SC-70-6
SI1865DDL-T1-GE3
IC PWR SWITCH P-CHAN 1:1 SC70-6
Vishay Siliconix
1,968
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.08488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 12V
-
1.1A
165mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94091YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
23,226
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Load Discharge
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94090YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
6,904
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94072YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
5,735
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
120mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94094YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
5,543
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94071YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
11,679
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.37500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
120mOhm
Non-Inverting
Load Discharge
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94070YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
4,198
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.37500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
120mOhm
Non-Inverting
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94095YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
5,807
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.43000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 363
DRDNB21D-7
IC PWR DRIVER BIPOLAR 1:1 SOT363
Diodes Incorporated
3,358
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.15725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
Bipolar
On/Off
50V (Max)
Not Required
100mA
-
-
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-363
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94073YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
19,148
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.46000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
120mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 363
SIP32432DR3-T1GE3
IC PWR SWITCH P-CHAN 1:1 SC70-6
Vishay Siliconix
8,449
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.27212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
1.4A
147mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94064YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
3,397
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.53000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SC-70-6
TPS22919DCKT
IC PWR SWITCH N-CHAN 1:1 SC70-6
Texas Instruments
12,836
In Stock
1 : $0.87000
Cut Tape (CT)
250 : $0.30876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
Showing
of 51

6-TSSOP, SC-88, SOT-363 Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.