24-UFBGA, WLCSP Power Distribution Switches, Load Drivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
-Not Required
Features
Auto Restart, Status FlagStatus Flag
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
24-WLCSP
FPF2895CUCX
IC PWR SWITCH N-CHAN 1:1 24WLCSP
onsemi
7,315
In Stock
285,000
Factory
1 : $3.10000
Cut Tape (CT)
3,000 : $0.98860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 22V
Not Required
5A
27mOhm
-
Auto Restart, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-WLCSP (2.6x1.67)
24-UFBGA, WLCSP
24-WLCSP
FPF2895UCX
IC PWR SWITCH N-CHAN 1:1 24WLCSP
onsemi
5,905
In Stock
48,000
Factory
1 : $2.21000
Cut Tape (CT)
3,000 : $0.97490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 22V
-
5A
27mOhm
-
Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-WLCSP (2.6x1.67)
24-UFBGA, WLCSP
24-WLCSP
FPF2895VUCX
CURRENT LIMIT SWITCH AUTO
onsemi
0
In Stock
Check Lead Time
1 : $4.57000
Cut Tape (CT)
3,000 : $1.69475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 22V
-
5A
27mOhm
-
Auto Restart, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
24-WLCSP (2.6x1.67)
24-UFBGA, WLCSP
Showing
of 3

24-UFBGA, WLCSP Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.