LED Drivers

Results: 9
Manufacturer
Fairchild Semiconductoronsemi
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
DC DC RegulatorLinear
Topology
-Switched Capacitor (Charge Pump)
Number of Outputs
13
Current - Output / Channel
20mA30mA
Frequency
1MHz-
Dimming
-PWM
Applications
-Backlight
Package / Case
4-UFBGA, WLCSP5-TSSOP, SC-70-5, SOT-35316-WFQFN Exposed Pad
Supplier Device Package
4-WLCSP (0.82x0.82)16-MLP (3x3)SC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ONSONSTCP-4112UB-DT
FAN5646UC01X
IC LED DRVR LIN PWM 20MA 4WLCSP
Fairchild Semiconductor
93,000
Marketplace
1,211 : $0.25000
Bulk
Bulk
Obsolete
Linear
-
Yes
1
2.7V
5.5V
-
20mA
-
PWM
-
-40°C ~ 85°C (TA)
Surface Mount
4-UFBGA, WLCSP
4-WLCSP (0.82x0.82)
ONSONSTCP-4112UB-DT
FAN5646UC00X
IC LED DRVR LIN PWM 20MA 4WLCSP
Fairchild Semiconductor
78,885
Marketplace
895 : $0.34000
Bulk
Bulk
Active
Linear
-
Yes
1
2.7V
5.5V
-
20mA
-
PWM
-
-40°C ~ 85°C (TA)
Surface Mount
4-UFBGA, WLCSP
4-WLCSP (0.82x0.82)
NCP502SQ28T2G
FAN5646S700X
IC LED DRVR LIN PWM 20MA SC70-5
Fairchild Semiconductor
55,626
Marketplace
18 : $16.93000
Bulk
Bulk
Obsolete
Linear
-
Yes
1
2.7V
5.5V
-
20mA
-
PWM
-
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
NCP502SQ28T2G
FAN5646S701X
IC LED DRVR LIN PWM 20MA SC70-5
Fairchild Semiconductor
52
Marketplace
18 : $16.93000
Bulk
Bulk
Active
Linear
-
Yes
1
2.7V
5.5V
-
20mA
-
PWM
-
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
4-XFBGA
FAN5646UC01X
IC LED DRVR LIN PWM 20MA 4WLCSP
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Linear
-
Yes
1
2.7V
5.5V
-
20mA
-
PWM
-
-40°C ~ 85°C (TA)
Surface Mount
4-UFBGA, WLCSP
4-WLCSP (0.82x0.82)
4-XFBGA
FAN5646UC00X
IC LED DRVR LIN PWM 20MA 4WLCSP
onsemi
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
1
2.7V
5.5V
-
20mA
-
PWM
-
-40°C ~ 85°C (TA)
Surface Mount
4-UFBGA, WLCSP
4-WLCSP (0.82x0.82)
SC-70-5
FAN5646S700X
IC LED DRVR LIN PWM 20MA SC70-5
onsemi
0
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.32724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Linear
-
Yes
1
2.7V
5.5V
-
20mA
-
PWM
-
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
16-TQFN_485G
FAN5617MPX
IC LED DRIVER RGLTR 30MA 16MLP
onsemi
0
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.52389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
DC DC Regulator
Switched Capacitor (Charge Pump)
Yes
3
2.7V
5.5V
-
30mA
1MHz
-
Backlight
-40°C ~ 85°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-MLP (3x3)
SC-70-5
FAN5646S701X
IC LED DRVR LIN PWM 20MA SC70-5
onsemi
0
In Stock
1 : $19.06000
Cut Tape (CT)
3,000 : $11.25457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Linear
-
Yes
1
2.7V
5.5V
-
20mA
-
PWM
-
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 9

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.