Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Control Features
-Enable, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 125°C
Package / Case
SOT-223-6TO-261-4, TO-261AATO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-3DDPAK-5SOT-223-3SOT-223-5
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
MCP1826ST-3302E/DB
IC REG LINEAR 3.3V 1A SOT223-3
Microchip Technology
12,264
In Stock
1 : $0.91000
Cut Tape (CT)
4,000 : $0.71000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 1A
1A
220 µA
60dB (100Hz)
-
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-5
MCP1826T-3302E/DC
IC REG LINEAR 3.3V 1A SOT223-5
Microchip Technology
10,986
In Stock
1 : $0.91000
Cut Tape (CT)
4,000 : $0.71000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 1A
1A
220 µA
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-223-6
SOT-223-5
SOT-223-3
MCP1826S-3302E/DB
IC REG LINEAR 3.3V 1A SOT223-3
Microchip Technology
5,660
In Stock
1 : $0.91000
Tube
-
Tube
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 1A
1A
220 µA
60dB (100Hz)
-
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
3 DDPak Top
MCP1826ST-3302E/EB
IC REG LINEAR 3.3V 1A 3DDPAK
Microchip Technology
5,019
In Stock
1 : $1.32000
Cut Tape (CT)
750 : $1.00000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 1A
1A
220 µA
60dB (100Hz)
-
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
3 DDPak Top
MCP1826S-3302E/EB
IC REG LINEAR 3.3V 1A 3DDPAK
Microchip Technology
1,526
In Stock
1 : $1.32000
Tube
-
Tube
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 1A
1A
220 µA
60dB (100Hz)
-
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
DDPAK-5
MCP1826T-3302E/ET
IC REG LINEAR 3.3V 1A 5DDPAK
Microchip Technology
555
In Stock
1 : $1.39000
Cut Tape (CT)
750 : $1.12500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 1A
1A
220 µA
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
DDPAK-5
MCP1826-3302E/ET
IC REG LINEAR 3.3V 1A 5DDPAK
Microchip Technology
485
In Stock
1 : $1.39000
Tube
-
Tube
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 1A
1A
220 µA
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
Showing
of 7

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.