Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MJD32CTF-ON
TLE4274GV10ATMA1
IC REG LINEAR FIXED LDO REG
Infineon Technologies
2,460
Marketplace
433 : $0.69000
Bulk
-
Bulk
ActivePositiveFixed140V10V-0.5V @ 250mA400mA220 µA30 mA60dB (100Hz)-Antisaturation, Over Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 150°C (TJ)Surface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AAPG-TO263-3-1
8-HTSOP_HTSOP-J8 Pkg
BDJ0GA5WEFJ-E2
IC REG LINEAR 10V 500MA 8HTSOP
Rohm Semiconductor
2,377
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.27358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed114V10V-0.9V @ 500mA500mA0.6 mA900 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-VSON
BDJ0GA3WNUX-TR
IC REG LINEAR 10V VSON008X2030
Rohm Semiconductor
3,975
In Stock
1 : $0.72000
Cut Tape (CT)
4,000 : $0.27974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed114V10V-0.9V @ 300mA300mA-900 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-UFDFN Exposed PadVSON008X2030
8-SOIC
TL751L10CDR
IC REG LINEAR 10V 150MA 8SOIC
Texas Instruments
3,437
In Stock
5,000
Factory
1 : $0.77000
Cut Tape (CT)
2,500 : $0.31040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126V10V-0.6V @ 150mA150mA--65dB (120Hz)EnableOver Current, Over Temperature, Over Voltage, Reverse Polarity0°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-HTSOP_HTSOP-J8 Pkg
BDJ0GC0WEFJ-E2
IC REG LINEAR 10V 1A 8HTSOP
Rohm Semiconductor
3,181
In Stock
1 : $0.81000
Cut Tape (CT)
2,500 : $0.31508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed114V10V-0.92V @ 1A1A0.6 mA900 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
TO-92-3(StandardBody),TO-226_bentlead
TL750L10CLPR
IC REG LINEAR 10V 150MA TO92-3
Texas Instruments
411
In Stock
2,000
Factory
1 : $0.82000
Cut Tape (CT)
2,000 : $0.32960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActivePositiveFixed126V10V-0.6V @ 150mA150mA2 mA12 mA65dB (120Hz)-Over Current, Over Temperature, Over Voltage, Reverse Polarity0°C ~ 125°CThrough HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
IRG4RC10UTRPBF
LM2937ES-10
IC REG LINEAR FIXED POS LDO REG
National Semiconductor
1,858
Marketplace
357 : $0.84000
Bulk
-
Bulk
ActivePositiveFixed126V10V-1V @ 50mA500mA2 mA20 mA--Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AADDPAK/TO-263-3
C04-030 MT
MCP1804T-A002I/MT
IC REG LINEAR 10V 150MA SOT89-5
Microchip Technology
373
In Stock
1 : $0.95000
Cut Tape (CT)
1,000 : $0.73500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed128V10V-0.95V @ 100mA150mA105 µA125 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SOT223-3
MCP1804T-A002I/DB
IC REG LINEAR 10V 150MA SOT223-3
Microchip Technology
462
In Stock
1 : $0.95000
Cut Tape (CT)
1,000 : $0.73500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed128V10V-0.95V @ 100mA150mA105 µA125 µA50dB (1kHz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountTO-261-4, TO-261AASOT-223-3
8-SOIC
TL750L10CD
IC REG LINEAR 10V 150MA 8SOIC
Texas Instruments
675
In Stock
1 : $1.38000
Tube
-
Tube
ActivePositiveFixed126V10V-0.6V @ 150mA150mA2 mA12 mA65dB (120Hz)-Over Current, Over Temperature, Over Voltage, Reverse Polarity0°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
TO-92-3(StandardBody),TO-226_straightlead
TL750L10CLP
IC REG LINEAR 10V 150MA TO92-3
Texas Instruments
993
In Stock
1,000
Factory
1 : $1.42000
Bulk
-
Bulk
ActivePositiveFixed126V10V-0.6V @ 150mA150mA2 mA12 mA65dB (120Hz)-Over Current, Over Temperature, Over Voltage, Reverse Polarity0°C ~ 125°CThrough HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
SOT-23-5
S-1212BA0-M5T1U
IC REG LINEAR 10V 250MA SOT23-5
ABLIC Inc.
1,240
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.71700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V10V-0.8V @ 250mA (Typ)250mA3.5 µA8.5 µA35dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
29
In Stock
1 : $1.68000
Cut Tape (CT)
1,000 : $0.76320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V10V-0.775V @ 1A1A160 µA-50dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
TO-220-3
LM2940T-10.0/NOPB
IC REG LINEAR 10V 1A TO220-3
Texas Instruments
2,198
In Stock
9,990
Factory
1 : $2.00000
Tube
-
Tube
ActivePositiveFixed126V10V-1V @ 1A1A10 mA15 mA63dB (120Hz)-Over Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 125°CThrough HoleTO-220-3TO-220-3
SOT223-3L
LM2940IMP-10/NOPB
IC REG LINEAR 10V 1A SOT223-4
Texas Instruments
31,725
In Stock
10,000
Factory
1 : $2.00000
Cut Tape (CT)
1,000 : $1.02240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126V10V-1V @ 1A1A10 mA15 mA63dB (120Hz)-Over Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°CSurface MountTO-261-4, TO-261AASOT-223-4
TO-220-3
LM2937ET-10/NOPB
IC REG LINEAR 10V 500MA TO220-3
Texas Instruments
547
In Stock
3,645
Factory
1 : $2.16000
Tube
-
Tube
ActivePositiveFixed126V10V-1V @ 50mA500mA2 mA20 mA--Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 125°CThrough HoleTO-220-3TO-220-3
PG-TO263-3-1
TLE4274GV10ATMA2
IC REG LIN 10V 400MA TO263-3-1
Infineon Technologies
0
In Stock
66,000
Marketplace
1 : $2.21000
Cut Tape (CT)
1,000 : $1.30500
Tape & Reel (TR)
345 : $0.87000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActivePositiveFixed140V10V-0.5V @ 250mA400mA220 µA30 mA60dB (100Hz)-Over Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 150°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AAPG-TO263-3-1
SOT223-3L
LM2937IMPX-10/NOPB
IC REG LINEAR 10V 400MA SOT223-4
Texas Instruments
2,124
In Stock
1 : $2.26000
Cut Tape (CT)
2,000 : $1.15840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126V10V-1V @ 50mA400mA2 mA20 mA--Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°CSurface MountTO-261-4, TO-261AASOT-223-4
DDPAK/TO-263-3
LM2940SX-10/NOPB
IC REG LIN 10V 1A DDPAK/TO263-3
Texas Instruments
1,367
In Stock
1 : $2.50000
Cut Tape (CT)
500 : $1.48214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126V10V-1V @ 1A1A10 mA15 mA63dB (120Hz)-Over Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AADDPAK/TO-263-3
DDPAK/TO-263-3
LM2937ES-10/NOPB
IC REG LIN 10V 500MA DDPAK
Texas Instruments
816
In Stock
1,935
Factory
1 : $2.53000
Tube
-
Tube
ActivePositiveFixed126V10V-1V @ 50mA500mA2 mA20 mA--Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AADDPAK/TO-263-3
DDPAK/TO-263-3
LM2940S-10/NOPB
IC REG LIN 10V 1A DDPAK/TO263-3
Texas Instruments
110
In Stock
8,100
Factory
1 : $2.90000
Tube
-
Tube
ActivePositiveFixed126V10V-1V @ 1A1A10 mA15 mA63dB (120Hz)-Over Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AADDPAK/TO-263-3
Showing
of 21

PMIC - Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.