Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.26V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 4.5V | - | 0.26V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.29V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.26V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.9V | - | 0.35V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.3V | - | 0.35V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.47V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.26V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.4V | - | 0.29V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.2V | - | 0.35V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.26V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.4V | - | 0.29V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.26V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.26V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2V | - | 0.35V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 4V | - | 0.26V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 4.5V | - | 0.26V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 5V | - | 0.26V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.29V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.32277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 3.7V | - | 0.26V @ 100mA | 150mA | 170 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |