Showing
1 - 22
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
647
In Stock
1 : $1.29000
Cut Tape (CT)
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V4.2V-0.18V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1 : $1.29000
Cut Tape (CT)
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.18V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
3,000
Marketplace
1,000 : $0.58830
Tape & Reel (TR)
390 : $0.77000
Bulk
Tape & Reel (TR)
Bulk
ActivePositiveFixed16V5V-0.18V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V4V-0.18V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.9V-0.24V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V2.4V-0.21V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1171J181D-T1-F
R1171J331D-T1-F
IC REG LINEAR 3.3V 2A TO252-5-P1
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $0.67500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V3.3V-0.18V @ 300mA2A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountTO-252-6, DPak (5 Leads + Tab)TO-252-5-P2
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.8V-0.24V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V3.3V-0.18V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1170S191B-E2-FE
R1171S151B5-E2-FE
IC REG LINEAR 1.55V 1.5A 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.55V-0.35V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V2.5V-0.18V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V3V-0.18V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V4.5V-0.18V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.5V-0.35V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V4.5V-0.18V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.6V-0.32V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V2.6V-0.18V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V2.8V-0.18V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V3.7V-0.18V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1171J181D-T1-F
R1171J181D-T1-F
IC REG LINEAR 1.8V 2A TO252-5-P1
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $0.67500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.8V-0.24V @ 300mA2A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountTO-252-6, DPak (5 Leads + Tab)TO-252-5-P2
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.8V-0.24V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.58830
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V3.6V-0.18V @ 300mA1.5A320 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
Showing
1 - 22
of 22

PMIC - Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.