Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : $1.01000 Cut Tape (CT) 1,000 : $0.46110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 2V | - | - | 150mA | 14 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
100 In Stock | 1 : $1.01000 Cut Tape (CT) 1,000 : $0.46110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 1.6V | - | - | 150mA | 14 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock 7,663 Marketplace | 1,000 : $0.46110 Tape & Reel (TR) 642 : $0.47000 Bulk | Tape & Reel (TR) Bulk | Active | Positive | Fixed | 1 | 24V | 2V | - | - | 150mA | 14 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock 41,000 Marketplace | 1,000 : $0.46110 Tape & Reel (TR) 1,031 : $0.29000 Bulk | Tape & Reel (TR) Bulk | Active | Positive | Adjustable | 1 | 24V | 2.1V | 14V | 0.6V @ 20mA | 150mA | 14 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock 2,000 Marketplace | 1,000 : $0.46110 Tape & Reel (TR) 1,031 : $0.29000 Bulk | Tape & Reel (TR) Bulk | Active | Positive | Fixed | 1 | 24V | 4.8V | - | 0.35V @ 20mA | 150mA | 14 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 1,000 : $0.46110 Tape & Reel (TR) 700 : $0.33000 Bulk | Tape & Reel (TR) Bulk | Active | Positive | Adjustable | 1 | 24V | 2.1V | 14V | 0.6V @ 20mA | 150mA | 14 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 1,000 : $0.46110 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 24V | 2.1V | 14V | 0.6V @ 20mA | 150mA | 14 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 1,000 : $0.46110 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 2.2V | - | 0.6V @ 20mA | 150mA | 14 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 1,000 : $0.46110 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 1.7V | - | - | 150mA | 14 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 1,000 : $0.46110 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 5.2V | - | 0.35V @ 20mA | 150mA | 14 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 1,000 : $0.46110 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 2.1V | - | 0.6V @ 20mA | 150mA | 14 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 1,000 : $0.46110 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 5.1V | - | 0.35V @ 20mA | 150mA | 14 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 |