Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
590 In Stock | 1 : $2.91000 Cut Tape (CT) 1,000 : $1.42941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 3.3V | - | 0.4V @ 200mA | 200mA | 6.8 µA | 6.5 µA | - | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock | 1 : $2.91000 Cut Tape (CT) 1,000 : $1.42941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 0.4V @ 200mA | 200mA | 6.8 µA | 6.5 µA | - | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock | 3,000 : $1.27500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 42V | 3.3V | - | 2V @ 200mA | 200mA | 6.5 µA | - | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 1,000 : $1.42941 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 42V | 5.5V | - | 1.2V @ 200mA | 200mA | 6.8 µA | - | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock | 3,000 : $1.27500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 42V | 5V | - | 1.2V @ 200mA | 200mA | 6.5 µA | - | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 1,000 : $1.42941 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 42V | 6V | - | 1.2V @ 200mA | 200mA | 6.8 µA | - | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J |