Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,000 : $1.68000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 60V | 5V | - | 2.5V @ 100mA | 100mA | 30 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock | 3,000 : $1.98000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 60V | 3.3V | - | 3V @ 100mA | 100mA | 30 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | TO-252-6, DPak (5 Leads + Tab) | TO-252-5-P2 | |||
0 In Stock | 3,000 : $1.15500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 60V | 3.3V | - | 3V @ 100mA | 100mA | 30 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | TO-252-6, DPak (5 Leads + Tab) | TO-252-5-P2 | |||
0 In Stock | 1,000 : $0.99905 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 60V | 5V | - | 2.5V @ 100mA | 100mA | 30 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock | 3,000 : $1.74000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 60V | 3.3V | - | 3V @ 100mA | 100mA | 30 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -50°C ~ 125°C (TA) | Surface Mount | TO-252-6, DPak (5 Leads + Tab) | TO-252-5-P2 |