Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
1 : $2.03000
Cut Tape (CT)
1,000 : $0.99905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed160V5V-3V @ 100mA100mA8 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1171J181D-T1-F
R1560J331B-T1-YE
IC REG LIN 3.3V 100MA TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $1.74000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed160V3.3V-3V @ 100mA100mA8 µA-EnableOver Current, Over Temperature, Short Circuit-50°C ~ 125°C (TA)Surface MountTO-252-6, DPak (5 Leads + Tab)TO-252-5-P2
R1171J181D-T1-F
R1560J501B-T1-YE
IC REG LIN 5V 100MA TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $1.74000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed160V5V-3V @ 100mA100mA8 µA-EnableOver Current, Over Temperature, Short Circuit-50°C ~ 125°C (TA)Surface MountTO-252-6, DPak (5 Leads + Tab)TO-252-5-P2
R1170S191B-E2-FE
R1560S331B-E2-FE
IC REG LINEAR 3.3V 100MA 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.99905
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed160V3.3V-3V @ 100mA100mA8 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1171J181D-T1-F
R1560J331B-T1-KE
IC REG LIN 3.3V 100MA TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $1.98000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed160V3.3V-3V @ 100mA100mA8 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountTO-252-6, DPak (5 Leads + Tab)TO-252-5-P2
R1171J181D-T1-F
R1560J501B-T1-KE
IC REG LIN 5V 100MA TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $1.98000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed160V5V-3V @ 100mA100mA8 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountTO-252-6, DPak (5 Leads + Tab)TO-252-5-P2
Showing
1 - 6
of 6

PMIC - Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.