Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : $1.50000 Cut Tape (CT) 1,000 : $0.68370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.7V @ 60mA | 80mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
71 In Stock | 1 : $1.50000 Cut Tape (CT) 1,000 : $0.68370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.7V @ 40mA | 80mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock 15,000 Marketplace | 1,000 : $0.68370 Tape & Reel (TR) 995 : $0.30000 Bulk | Tape & Reel (TR) Bulk | Active | Positive | Fixed | 1 | 10V | 4V | - | 0.7V @ 50mA | 80mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock 7,000 Marketplace | 1,000 : $0.68370 Tape & Reel (TR) 1,031 : $0.29000 Bulk | Tape & Reel (TR) Bulk | Active | Positive | Fixed | 1 | 10V | 4.7V | - | - | 80mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock 8,000 Marketplace | 1,000 : $0.68370 Tape & Reel (TR) 1,031 : $0.29000 Bulk | Tape & Reel (TR) Bulk | Active | Positive | Fixed | 1 | 10V | 5.8V | - | - | 80mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock | 1,000 : $0.68370 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.3V | - | - | 80mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock | 1,000 : $0.68370 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 3.9V | - | - | 80mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock | 1,000 : $0.68370 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2V | - | 0.7V @ 30mA | 80mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock | 1,000 : $0.68370 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.5V | - | - | 80mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock | 1,000 : $0.68370 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.2V | - | - | 80mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock | 1,000 : $0.68370 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 3.3V | - | - | 80mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock | 1,000 : $0.68370 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.4V | - | - | 80mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock | 1,000 : $0.68370 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 4.5V | - | - | 80mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 |