Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 1V | - | 2.38V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 4,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 1.5V | - | 1.95V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP | |||
0 In Stock | 1,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 1,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.45V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 4,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.45V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP | |||
0 In Stock | 1,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 1.5V | - | 1.95V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 3,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 4,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP | |||
0 In Stock | 3,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 1,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 1V | - | 2.38V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 3,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 1V | - | 2.38V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 4,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 1V | - | 2.38V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP | |||
0 In Stock | 3,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.45V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 4,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP | |||
0 In Stock | 3,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 1.5V | - | 1.95V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 1,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 4,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 1V | - | 2.38V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP | |||
0 In Stock | 1,000 : $1.56450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 1V | - | 2.38V @ 30mA | 40mA | 4.3 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 |