Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 108
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
0.9V0.95V1V1.05V1.1V1.15V1.2V1.25V1.3V1.35V1.4V1.45V1.5V1.55V
Voltage Dropout (Max)
0.5V @ 100mA0.6V @ 100mA0.7V @ 100mA0.8V @ 100mA0.9V @ 100mA1V @ 100mA1.1V @ 100mA1.2V @ 100mA
Current - Output
150mA260mA270mA290mA300mA
Package / Case
6-WFDFN Exposed PadSC-74A, SOT-753SOT-89-5/6
Supplier Device Package
6-USPB (1.8x2)SOT-25-5SOT-89-5
Stocking Options
Environmental Options
Media
Marketplace Product
108Results
Search Entry

Showing
of 108
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-25
XC6205B132MR-G
IC REG LINEAR 1.3V 150MA SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
1.3V
-
0.9V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B152MR-G
IC REG LINEAR 1.5V 150MA SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
1.5V
-
0.7V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-89-5
XC6205B152PR-G
IC REG LINEAR 1.5V 150MA SOT89-5
Torex Semiconductor Ltd
100
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.30381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
1.5V
-
0.7V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-25
XC6205B092MR-G
IC REG LINEAR 0.9V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
0.9V
-
1.2V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B09AMR-G
IC REG LINEAR 0.95V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
0.95V
-
1.2V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B102MR-G
IC REG LINEAR 1V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1V
-
1.2V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B10AMR-G
IC REG LINEAR 1.05V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.05V
-
1.2V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B112MR-G
IC REG LINEAR 1.1V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.1V
-
1.1V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B11AMR-G
IC REG LINEAR 1.15V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.15V
-
1.1V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B122MR-G
IC REG LINEAR 1.2V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.2V
-
1V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B12AMR-G
IC REG LINEAR 1.25V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.25V
-
1V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B13AMR-G
IC REG LINEAR 1.35V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.35V
-
0.9V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B142MR-G
IC REG LINEAR 1.4V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.4V
-
0.8V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B14AMR-G
IC REG LINEAR 1.45V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.45V
-
0.8V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B15AMR-G
IC REG LINEAR 1.55V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.55V
-
0.7V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B162MR-G
IC REG LINEAR 1.6V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.6V
-
0.6V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B16AMR-G
IC REG LINEAR 1.65V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.65V
-
0.6V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B172MR-G
IC REG LINEAR 1.7V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.7V
-
0.5V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205B17AMR-G
IC REG LINEAR 1.75V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.75V
-
0.5V @ 100mA
150mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205F092MR-G
IC REG LINEAR 0.9V 260MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
0.9V
-
1.2V @ 100mA
260mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205F09AMR-G
IC REG LINEAR 0.95V 260MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
0.95V
-
1.2V @ 100mA
260mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205F102MR-G
IC REG LINEAR 1V 260MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1V
-
1.2V @ 100mA
260mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205F10AMR-G
IC REG LINEAR 1.05V 260MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.05V
-
1.2V @ 100mA
260mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205F112MR-G
IC REG LINEAR 1.1V 270MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.1V
-
1.1V @ 100mA
270mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6205F11AMR-G
IC REG LINEAR 1.15V 270MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.15V
-
1.1V @ 100mA
270mA
100 µA
65dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
Showing
of 108

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.