Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 510
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.8V1.85V1.9V1.95V2V2.05V2.1V2.15V2.2V2.25V2.3V2.35V
Voltage Dropout (Max)
0.29V @ 100mA0.31V @ 100mA0.33V @ 100mA0.35V @ 100mA0.37V @ 100mA0.39V @ 100mA0.41V @ 100mA0.43V @ 100mA0.46V @ 100mA0.48V @ 100mA
Current - Output
150mA300mA
Current - Quiescent (Iq)
100 µA120 µA
Package / Case
6-WFDFN Exposed PadSC-74A, SOT-753SOT-89-5/6
Supplier Device Package
6-USPB (1.8x2)SOT-25-5SOT-89-5
Stocking Options
Environmental Options
Media
Marketplace Product
510Results
Search Entry

Showing
of 510
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-25
XC6204B332MR-G
IC REG LINEAR 3.3V 150MA SOT25
Torex Semiconductor Ltd
53,927
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.33V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204B502MR-G
IC REG LINEAR 5V 150MA SOT25
Torex Semiconductor Ltd
26,626
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
5V
-
0.29V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204B302MR-G
IC REG LINEAR 3V 150MA SOT25
Torex Semiconductor Ltd
12,866
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3V
-
0.35V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204B252MR-G
IC REG LINEAR 2.5V 150MA SOT25
Torex Semiconductor Ltd
9,187
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.5V
-
0.37V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204B182MR-G
IC REG LINEAR 1.8V 150MA SOT25
Torex Semiconductor Ltd
6,211
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
1.8V
-
0.48V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204B282MR-G
IC REG LINEAR 2.8V 150MA SOT25
Torex Semiconductor Ltd
8,816
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.22304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.8V
-
0.35V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204B222MR-G
IC REG LINEAR 2.2V 150MA SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.2V
-
0.41V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204B342MR-G
IC REG LINEAR 3.4V 150MA SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.4V
-
0.33V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204B402MR-G
IC REG LINEAR 4V 150MA SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
4V
-
0.31V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204F282MR-G
IC REG LINEAR 2.8V 300MA SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.8V
-
0.35V @ 100mA
300mA
100 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204F292MR-G
IC REG LINEAR 2.9V 300MA SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.9V
-
0.35V @ 100mA
300mA
100 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204F302MR-G
IC REG LINEAR 3V 300MA SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3V
-
0.35V @ 100mA
300mA
100 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204F402MR-G
IC REG LINEAR 4V 300MA SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
4V
-
0.31V @ 100mA
300mA
100 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204F522MR-G
IC REG LINEAR 5.2V 300MA SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
5.2V
-
0.29V @ 100mA
300mA
100 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204F272MR-G
IC REG LINEAR 2.7V 300MA SOT25
Torex Semiconductor Ltd
90
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.7V
-
0.37V @ 100mA
300mA
100 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204B212MR-G
IC REG LINEAR 2.1V 150MA SOT25
Torex Semiconductor Ltd
75
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.1V
-
0.41V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25
XC6204F332MR-G
IC REG LINEAR 3.3V 300MA SOT25
Torex Semiconductor Ltd
74
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.33V @ 100mA
300mA
100 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-89-5
XC6204F332PR-G
IC REG LINEAR 3.3V 300MA SOT89-5
Torex Semiconductor Ltd
100
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.33290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.33V @ 100mA
300mA
100 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SOT-89-5/6
SOT-89-5
USP-6B
XC6204B182DR-G
IC REG LINEAR 1.8V 150MA 6USPB
Torex Semiconductor Ltd
100
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.30637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
1.8V
-
0.48V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-USPB (1.8x2)
USP-6B
XC6204B252DR-G
IC REG LINEAR 2.5V 150MA 6USPB
Torex Semiconductor Ltd
100
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.30637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.5V
-
0.37V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-USPB (1.8x2)
USP-6B
XC6204B302DR-G
IC REG LINEAR 3V 150MA 6USPB
Torex Semiconductor Ltd
100
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.30637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3V
-
0.35V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-USPB (1.8x2)
USP-6B
XC6204B332DR-G
IC REG LINEAR 3.3V 150MA 6USPB
Torex Semiconductor Ltd
100
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.30637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.33V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-USPB (1.8x2)
USP-6B
XC6204B502DR-G
IC REG LINEAR 5V 150MA 6USPB
Torex Semiconductor Ltd
100
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.30637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
5V
-
0.29V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-USPB (1.8x2)
USP-6B
XC6204F502DR-G
IC REG LINEAR 5V 300MA 6USPB
Torex Semiconductor Ltd
90
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.30637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
5V
-
0.29V @ 100mA
300mA
100 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-USPB (1.8x2)
SOT-25
XC6204B272MR-G
IC REG LINEAR 2.7V 150MA SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.7V
-
0.37V @ 100mA
150mA
120 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
Showing
of 510

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.