Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MC78M05BTG
LM7805CT
IC REG LINEAR FIXED POS STD REG
Fairchild Semiconductor
139,543
Marketplace
187 : $1.61000
Bulk
-
Bulk
ActivePositiveFixed135V5V-2V @ 1A (Typ)1A8 mA73dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CThrough HoleTO-220-3TO-220-3
TO-220-3
LM7805CT
IC REG LINEAR 5V 1A TO220-3
onsemi
0
In Stock
Obsolete
-
Tube
ObsoletePositiveFixed135V5V-2V @ 1A (Typ)1A8 mA73dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CThrough HoleTO-220-3TO-220-3
Showing
of 2

PMIC - Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.