Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,000 : $0.67500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | - | - | 700mA (Switch) | 1.2kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | - | - | 700mA (Switch) | 1.2kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN Exposed Pad | DFN1616-6B |