Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,756 In Stock | 1 : $1.81000 Cut Tape (CT) 5,000 : $0.87000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 1.8V | 5.5V | 1.8V | - | 300mA | 1MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-UFDFN Exposed Pad | DFN(PLP)2527-10 | |||
196 In Stock | 1 : $1.81000 Cut Tape (CT) 5,000 : $0.87000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 300mA | 1MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-UFDFN Exposed Pad | DFN(PLP)2527-10 | |||
0 In Stock | 5,000 : $0.87000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.4V | 5.5V | 2.5V | - | - | 1MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-UFDFN Exposed Pad | DFN(PLP)2527-10 | |||
0 In Stock | 5,000 : $0.87000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 1.8V | 5.5V | 1.5V | - | - | 1MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-UFDFN Exposed Pad | DFN(PLP)2527-10 |