Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4,844
In Stock
1 : $1.75000
Cut Tape (CT)
5,000 : $0.84000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckFixed11.2V5.5V1.2V-300mA1MHz--40°C ~ 85°C (TA)Surface Mount8-XFBGA, WLCSPWLCSP-8-P1
0
In Stock
5,000 : $0.84000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStep-DownPositiveBuckFixed11.8V5.5V1V-300mA1MHzNo-40°C ~ 85°C (TA)Surface Mount8-XFBGA, WLCSPWLCSP-8-P1
Showing
of 2

PMIC - Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.