Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : $2.81000 Cut Tape (CT) 1,000 : $1.38330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 30V | 0.7V | 3.15V | 3A | 250kHz ~ 1MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | 18-LFSOP (0.173", 4.40mm Width) Exposed Pad | 18-HSOP | |||
3,535 In Stock | 1 : $2.81000 Cut Tape (CT) 1,000 : $1.38330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 30V | 3.15V | 6V | 3A | 250kHz ~ 1MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | 18-LFSOP (0.173", 4.40mm Width) Exposed Pad | 18-HSOP |