Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,000 : $1.21500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | PWM | Step-Up | Positive | Boost | 2 | 1 | 2.5V ~ 5.5V | 700kHz | - | No | No | - | Enable | -40°C ~ 85°C | Surface Mount | 10-VFDFN | 10-SON (2.9x2.8) | ||
0 In Stock | 3,000 : $1.21500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | PWM | Step-Up | Positive | Boost | 2 | 1 | 2.5V ~ 5.5V | 200kHz | - | No | No | - | Enable | -40°C ~ 85°C | Surface Mount | 10-VFDFN | 10-SON (2.9x2.8) | ||
0 In Stock | 3,000 : $1.21500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | PWM | Step-Up | Positive | Boost | 2 | 1 | 2.5V ~ 5.5V | 700kHz | - | No | No | - | Enable | -40°C ~ 85°C | Surface Mount | 10-VFDFN | 10-SON (2.9x2.8) |