Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,465 In Stock | 1 : $1.01000 Cut Tape (CT) 3,000 : $0.43500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | - | 2.2V ~ 5.5V | Not Required | 1.3A | 130mOhm | Non-Inverting | - | Over Current, Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
0 In Stock | 1 : $1.01000 Cut Tape (CT) 3,000 : $0.43500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.2V ~ 5.5V | Not Required | 500mA | 130mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 |