Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
R5540K004D-TR
R5540K004D-TR
IC PWR SWITCH N-CH 1:1 DFN1010
Nisshinbo Micro Devices Inc.
5,690
In Stock
1 : $0.87000
Cut Tape (CT)
10,000 : $0.37500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-Channel-0.8V ~ 3.6VNot Required450mA120mOhmInverting-Over Current-40°C ~ 85°C (TA)Surface MountDFN(PLP)1010-4F4-XFDFN
9,859
In Stock
1 : $0.87000
Cut Tape (CT)
10,000 : $0.37500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off0.75V ~ 3.6VNot Required200mA120mOhmInverting-Reverse Current-40°C ~ 85°C (TA)Surface MountDFN(PLP)1010-4F4-XFDFN
0
In Stock
10,000 : $0.37500
Tape & Reel (TR)
*
Tape & Reel (TR)
Active-----------------
0
In Stock
10,000 : $0.37500
Tape & Reel (TR)
*
Tape & Reel (TR)
Active-----------------
0
In Stock
10,000 : $0.37500
Tape & Reel (TR)
*
Tape & Reel (TR)
Active-----------------
0
In Stock
10,000 : $0.37500
Tape & Reel (TR)
*
Tape & Reel (TR)
Active-----------------
0
In Stock
10,000 : $0.37500
Tape & Reel (TR)
*
Tape & Reel (TR)
Active-----------------
0
In Stock
10,000 : $0.37500
Tape & Reel (TR)
*
Tape & Reel (TR)
Active-----------------
Showing
of 8

PMIC - Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.