Showing
1 - 25
of 112
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT223-3L
NCV8402ASTT3G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
15,029
In Stock
1 : $0.93000
Cut Tape (CT)
4,000 : $0.39311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off42V (Max)Not Required2A165mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountSOT-223 (TO-261)TO-261-4, TO-261AA
SOT223-3L
NCV8402ASTT1G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
1,679
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.42119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off42V (Max)Not Required2A165mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountSOT-223 (TO-261)TO-261-4, TO-261AA
SOT223-3L
NCV8406ASTT1G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
518
In Stock
1 : $1.45000
Cut Tape (CT)
1,000 : $0.65953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off60V (Max)Not Required7A185mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountSOT-223 (TO-261)TO-261-4, TO-261AA
8-SOIC
DRV103U/2K5
IC PWR DRIVER N-CHAN 1:1 8SOIC
Texas Instruments
2,330
In Stock
1 : $4.76000
Cut Tape (CT)
2,500 : $2.96450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver11:1Low SideN-ChannelOn/Off8V ~ 32VNot Required1.5A-Non-InvertingInternal PWM, Status FlagCurrent Limiting (Fixed), Over Temperature-55°C ~ 125°C (TA)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-SOIC
DRV103U
IC PWR DRIVER N-CHAN 1:1 8SOIC
Texas Instruments
3,851
In Stock
3,450
Factory
1 : $5.62000
Tube
-
Tube
ActiveRelay, Solenoid Driver11:1Low SideN-ChannelOn/Off8V ~ 32VNot Required1.5A-Non-InvertingInternal PWM, Status FlagCurrent Limiting (Fixed), Over Temperature-55°C ~ 125°C (TA)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
IC PWR LO SIDE INTELLIFET SOT223
ZXMS6005DGQ-13
IC PWR LO SIDE INTELLIFET SOT223
Diodes Incorporated
6,340
In Stock
1 : $0.91000
Cut Tape (CT)
2,500 : $0.38970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off60V (Max)3.3V, 5V2A150mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 125°C (TA)Surface MountSOT-223TO-261-4, TO-261AA
SOT223-3L
NCV8405ASTT1G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
15,092
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.47700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off42V (Max)Not Required6A90mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountSOT-223 (TO-261)TO-261-4, TO-261AA
PowerSO-10
VB325SPTR-E
IC PWR DRVR BIPOLAR 1:1 PWRSO10
STMicroelectronics
3,000
In Stock
1 : $7.86000
Cut Tape (CT)
600 : $5.45090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideBipolarParallel30V (Max)4.5V ~ 5.5V10A-Non-InvertingStatus FlagOver Temperature-40°C ~ 150°C (TJ)Surface Mount10-PowerSOPowerSO-10 Exposed Bottom Pad
LOWSIDE POWER SWITCH LAMP, SOLEN
TND027MP-AZ-FS
LOWSIDE POWER SWITCH LAMP, SOLEN
Fairchild Semiconductor
1,989
Marketplace
760 : $0.40000
Bulk
-
Bulk
ActiveRelay, Solenoid Driver11:1Low SideN-Channel-40VNot Required1.5A300mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 85°CThrough HoleTO-92-3TO-226-3, TO-92-3 Long Body (Formed Leads)
NP40N10VDF-E1-AY
AUIPS1011RTRL
IC PWR SWITCH N-CHAN 1:1
International Rectifier
80,249
Marketplace
248 : $1.21000
Tube
-
Tube
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off36VNot Required6A10mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature-40°C ~ 150°C (TJ)---
SOT223-3L
NCV8412ASTT1G
SELF-PROTECTED LOW SIDE DRIVER W
onsemi
1,000
In Stock
1 : $1.39000
Cut Tape (CT)
1,000 : $0.63028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off42VNot Required5.9A145mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountSOT-223 (TO-261)TO-261-4, TO-261AA
8-SOIC
VNS3NV04PTR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
1,920
In Stock
1 : $1.72000
Cut Tape (CT)
2,500 : $0.92662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off36V (Max)Not Required3.5A120mOhm (Max)Non-Inverting-Current Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
SOT223-3L
VNN7NV04PTR-E
IC PWR DRIVER N-CHAN 1:1 SOT223
STMicroelectronics
590
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $1.01832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off36V (Max)Not Required6A65mOhm (Max)Non-Inverting-Current Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
8-SOIC
VNS7NV04PTR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
4,940
In Stock
1 : $1.93000
Cut Tape (CT)
2,500 : $1.04038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off36V (Max)Not Required6A65mOhm (Max)Non-Inverting-Current Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
DPAK (TO252-3)
VND7NV04TR-E
IC PWR DRIVER N-CHANNEL 1:1 DPAK
STMicroelectronics
2,865
In Stock
1 : $2.26000
Cut Tape (CT)
2,500 : $1.21748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off36V (Max)Not Required6A60mOhm (Max)Non-Inverting-Current Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
D²PAK
VNB10N07TR-E
IC PWR DRIVER N-CHAN 1:1 D2PAK
STMicroelectronics
180
In Stock
1 : $3.20000
Cut Tape (CT)
1,000 : $1.72672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off55V (Max)Not Required7A100mOhm (Max)Non-Inverting-Current Limiting (Fixed), Over Temperature, Over Voltage-Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
8-SO
ZXMS6004N8-13
IC PWR DRIVER N-CHANNEL 1:1 8SO
Diodes Incorporated
0
In Stock
1 : $0.67000
Cut Tape (CT)
2,500 : $0.23716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off60V (Max)3.3V, 5V1.3A350mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 125°C (TA)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
8-SO
ZXMS6005N8-13
IC PWR DRIVER N-CHANNEL 1:1 8SO
Diodes Incorporated
0
In Stock
1 : $0.91000
Cut Tape (CT)
2,500 : $0.35058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off60V (Max)3.3V, 5V2.8A150mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 125°C (TA)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
SOT23F Flat Leads
ZXMS6004FFTA
IC PWR DRIVER N-CHAN 1:1 SOT23F
Diodes Incorporated
0
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.40040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off60V (Max)3.3V, 5V1.3A350mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
SOT23F Flat Leads
ZXMS6004FFQTA
IC PWR DRIVER N-CHAN 1:1 SOT23F
Diodes Incorporated
0
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.40040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off60V (Max)3.3V, 5V1.3A350mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 125°C (TA)Surface MountSOT-23FSOT-23-3 Flat Leads
SOT-223
ZXMS6004SGTA
IC PWR DRIVER N-CHAN 1:1 SOT223
Diodes Incorporated
0
In Stock
1 : $1.01000
Cut Tape (CT)
1,000 : $0.46110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off60V (Max)3.3V, 5V1.3A350mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 125°C (TA)Surface MountSOT-223-3TO-261-4, TO-261AA
SOT-223
BSP75NTA
IC PWR DRIVER N-CHAN 1:1 SOT223
Diodes Incorporated
0
In Stock
1 : $1.07000
Cut Tape (CT)
1,000 : $0.48708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off60V (Max)Not Required1.3A385mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountSOT-223-3TO-261-4, TO-261AA
SOT-223
ZXMS6005DGTA
IC PWR DRIVER N-CHAN 1:1 SOT223
Diodes Incorporated
0
In Stock
1 : $1.09000
Cut Tape (CT)
1,000 : $0.49500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off60V (Max)3.3V, 5V2A150mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 125°C (TA)Surface MountSOT-223-3TO-261-4, TO-261AA
SOT-223
BSP75GTA
IC PWR DRIVER N-CHAN 1:1 SOT223
Diodes Incorporated
0
In Stock
1 : $1.23000
Cut Tape (CT)
1,000 : $0.55770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off60V (Max)Not Required1.6A550mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountSOT-223-3TO-261-4, TO-261AA
SOT-223
ZXMS6004DGTA
IC PWR DRIVER N-CHAN 1:1 SOT223
Diodes Incorporated
0
In Stock
1 : $1.31000
Cut Tape (CT)
1,000 : $0.59400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-ChannelOn/Off60V (Max)3.3V, 5V1.3A350mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountSOT-223-3TO-261-4, TO-261AA
Showing
1 - 25
of 112

PMIC - Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.