Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
18-SOIC
MIC2981/82YWM-TR
IC PWR DRIVER BIPOLAR 1:1 18SOP
Microchip Technology
0
In Stock
1 : $3.83000
Cut Tape (CT)
1,000 : $2.91500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose81:1High SideBipolarOn/Off5 ~ 50VNot Required500mA-Non-Inverting---40°C ~ 85°C (TA)Surface Mount18-SOP (Wide)18-SOIC (0.295", 7.50mm Width)
18-DIP
MIC2981/82YN
IC PWR DRIVER BIPOLAR 1:1 18DIP
Microchip Technology
0
In Stock
1 : $3.03000
Tube
-
Tube
ActiveGeneral Purpose81:1High SideBipolarOn/Off5 ~ 50VNot Required500mA-Non-Inverting---40°C ~ 85°C (TA)Through Hole18-DIP18-DIP (0.300", 7.62mm)
18-SOIC
MIC2981/82YWM
IC PWR DRIVER BIPOLAR 1:1 18SOP
Microchip Technology
0
In Stock
1 : $3.83000
Tube
-
Tube
ActiveGeneral Purpose81:1High SideBipolarOn/Off5 ~ 50VNot Required500mA-Non-Inverting---40°C ~ 85°C (TA)Surface Mount18-SOP (Wide)18-SOIC (0.295", 7.50mm Width)
18-SOIC
MIC2981/82BWM-TR
IC PWR DRIVER BIPOLAR 1:1 18SOP
Microchip Technology
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-KeyGeneral Purpose81:1High SideBipolarOn/Off5 ~ 50VNot Required500mA-Non-Inverting---40°C ~ 85°C (TA)Surface Mount18-SOP (Wide)18-SOIC (0.295", 7.50mm Width)
18-DIP
MIC2981/82BN
IC PWR DRIVER BIPOLAR 1:1 18DIP
Microchip Technology
0
In Stock
Obsolete
-
Tube
ObsoleteGeneral Purpose81:1High SideBipolarOn/Off5 ~ 50VNot Required500mA-Non-Inverting---40°C ~ 85°C (TA)Through Hole18-DIP18-DIP (0.300", 7.62mm)
18-SOIC
MIC2981/82BWM
IC PWR DRIVER BIPOLAR 1:1 18SOP
Microchip Technology
0
In Stock
Discontinued at Digi-Key
-
Tube
Discontinued at Digi-KeyGeneral Purpose81:1High SideBipolarOn/Off5 ~ 50VNot Required500mA-Non-Inverting---40°C ~ 85°C (TA)Surface Mount18-SOP (Wide)18-SOIC (0.295", 7.50mm Width)
Showing
1 - 6
of 6

PMIC - Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.