Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,795 In Stock | 1 : $2.78000 Cut Tape (CT) 1,000 : $1.36793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side or Low Side | N-Channel | PWM | 520V (Max) | 10V ~ 24V | 5A | 300mOhm | Non-Inverting | - | - | -40°C ~ 125°C (TC) | Surface Mount | 8-QFN (5x6) | 8-PowerVDFN | |||
0 In Stock | 5,000 : $1.33500 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side or Low Side | N-Channel | PWM | 520V (Max) | 10V ~ 24V | 5A | 300mOhm | Non-Inverting | - | - | -40°C ~ 125°C (TC) | Surface Mount | 8-QFN (5x6) | 8-PowerVDFN |