Motor Drivers, Controllers

Results: 7
Motor Type - Stepper
-Bipolar, Unipolar
Motor Type - AC, DC
-Brushless DC (BLDC)
Output Configuration
Half Bridge (2)Half Bridge (6)
Technology
CMOSPower MOSFET
Step Resolution
1, 1/21, 1/2, 1/8, 1/16, 1/32-
Current - Output
75mA-
Voltage - Supply
3V ~ 5.5V4.5V ~ 5.5V4.75V ~ 7V20V
Operating Temperature
-40°C ~ 150°C (TJ)-25°C ~ 85°C (TA)-20°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
20-DIP (0.300", 7.62mm)24-DIP (0.600", 15.24mm)28-DIP (0.600", 15.24mm)28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-DIP24-DIP28-DIP28-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LS7766SO
LS7290
STEPPER MOTOR CONTROLLER
LSI/CSI
2,582
Marketplace
1 : $5.05000
Tube
-
Tube
ActiveBipolar, Unipolar-Controller - Commutation, Direction ManagementHalf Bridge (2)PWMPower MOSFET1, 1/2General Purpose-3V ~ 5.5V--20°C ~ 85°C (TA)Through Hole24-DIP (0.600", 15.24mm)24-DIP
LS7215
LS8297
STEPPER MOTOR CONTROLLER
LSI/CSI
1,950
Marketplace
1 : $6.56000
Tube
-
Tube
ActiveBipolar, Unipolar-Controller - Commutation, Direction ManagementHalf Bridge (2)PWMPower MOSFET1, 1/2General Purpose-4.75V ~ 7V--40°C ~ 150°C (TJ)Through Hole20-DIP (0.300", 7.62mm)20-DIP
LS7561F-S
LS7561F-S
IC MOTOR DRIVER BLDC 20V 28SOIC
LSI/CSI
999
Marketplace
1 : $7.28000
Tube
-
Tube
Active-Brushless DC (BLDC)Controller - Commutation, Direction ManagementHalf Bridge (6)PWMCMOS-General Purpose75mA20V--25°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
LS7215
LS8297CT
STEPPER MOTOR CONTROLLER
LSI/CSI
387
Marketplace
1 : $7.36000
Tube
-
Tube
ActiveBipolar, Unipolar-Controller - Commutation, Direction ManagementHalf Bridge (2)PWMPower MOSFET1, 1/2General Purpose-4.75V ~ 7V--40°C ~ 150°C (TJ)Through Hole20-DIP (0.300", 7.62mm)20-DIP
LS7766SO
LS8397
STEPPER MOTOR CONTROLLER
LSI/CSI
348
Marketplace
1 : $8.40000
Tube
-
Tube
ActiveBipolar, Unipolar-Controller - Commutation, Direction ManagementHalf Bridge (2)PWMPower MOSFET1, 1/2General Purpose-4.75V ~ 7V--40°C ~ 150°C (TJ)Through Hole24-DIP (0.600", 15.24mm)24-DIP
LS7766SO
LS8292
MICRO-STEPPER MOTOR CONTROLLER
LSI/CSI
450
Marketplace
1 : $9.55000
Tube
-
Tube
ActiveBipolar, Unipolar-Controller - Commutation, Direction ManagementHalf Bridge (2)PWMPower MOSFET1, 1/2, 1/8, 1/16, 1/32General Purpose-4.5V ~ 5.5V--25°C ~ 85°C (TA)Through Hole24-DIP (0.600", 15.24mm)24-DIP
LS7766DO
LS8293
MICRO-STEPPER MOTOR CONTROLLER
LSI/CSI
20
Marketplace
1 : $10.91000
Tube
-
Tube
ActiveBipolar, Unipolar-Controller - Commutation, Direction ManagementHalf Bridge (2)PWMPower MOSFET1, 1/2, 1/8, 1/16, 1/32General Purpose-4.5V ~ 5.5V--25°C ~ 85°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-DIP
Showing
of 7

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.