Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$7.40000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-13365-2-ND 497-13365-1-ND 497-13365-6-ND | STSPIN L64 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (4) | SPI | DMOS | 1 ~ 1/128 | General Purpose | - | 3.3V, 5V | - | -40°C ~ 150°C (TJ) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | 38-HTSSOP | ||
$8.56000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-13483-2-ND 497-13483-1-ND 497-13483-6-ND | STSPIN L64 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (4) | SPI | Power MOSFET | 1 ~ 1/16 | General Purpose | - | 3.3V, 5V | - | -40°C ~ 150°C (TJ) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | 38-HTSSOP | ||
$8.78000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-10812-2-ND 497-10812-1-ND 497-10812-6-ND | STSPIN L64 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/128 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-HTSSOP | ||
$9.67000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-12964-2-ND 497-12964-1-ND 497-12964-6-ND | STSPIN L64 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/16 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-HTSSOP | ||
$7.40000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-14777-5-ND | STSPIN L64 | Tube | Active | Bipolar | - | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (4) | SPI | Power MOSFET | 1 ~ 1/16 | General Purpose | - | 3.3V, 5V | - | -40°C ~ 150°C (TJ) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | 38-HTSSOP | ||
$10.85000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-13016-2-ND 497-13016-1-ND 497-13016-6-ND | STSPIN L64 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/16 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | PowerSO-36 | ||
$10.85000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-16432-2-ND 497-16432-1-ND 497-16432-6-ND | STSPIN L64 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/128 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | PowerSO-36 | ||
$9.67000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-14690-5-ND | STSPIN L64 | Tube | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/16 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-HTSSOP | ||
$10.85000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-14657-ND | STSPIN L64 | Tube | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/16 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | PowerSO-36 | ||
$10.85000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-13416-ND | STSPIN L64 | Tube | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/128 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | PowerSSO-36 | ||
$10.89000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-14775-5-ND | STSPIN L64 | Tube | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/128 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-HTSSOP | ||
$7.12000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-12828-2-ND 497-12828-1-ND 497-12828-6-ND | STSPIN L64 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/16 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-HTSSOP | ||
$8.67000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-13417-ND | STSPIN L64 | Tube | Active | Bipolar | - | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (4) | SPI | DMOS | 1 ~ 1/128 | General Purpose | - | 3.3V, 5V | - | -40°C ~ 150°C (TJ) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | 38-HTSSOP | ||
$9.13000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-13327-2-ND 497-13327-1-ND 497-13327-6-ND | STSPIN L64 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/16 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | PowerSO-36 | ||
$9.13000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-14776-5-ND | STSPIN L64 | Tube | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/16 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | PowerSO-36 | ||
$7.12000 | 0 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-16433-ND | STSPIN L64 | Tube | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/16 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-HTSSOP |