Lighting, Ballast Controllers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Frequency | Voltage - Supply | Current - Supply | Current - Output Source/Sink | Dimming | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,462 Marketplace | 1 : $2.34000 Tube | - | - | Tube | Active | Fluorescent Lamp Controller | - | 4.5V ~ 5.5V | - | - | Yes | -20°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
932 Marketplace | 1 : $2.36000 Tube | - | - | Tube | Active | Ballast Controller | - | 4.5V ~ 5.5V | - | - | Yes | -20°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
6,197 Marketplace | 1 : $2.41000 Tube | - | - | Tube | Active | Halogen Controller | - | 4.5V ~ 5.5V | 300 µA | - | Yes | 0°C ~ 90°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,498 Marketplace | 1 : $2.41000 Tube | - | - | Tube | Active | Halogen Controller | - | 4.5V ~ 5.5V | 300 µA | - | Yes | 0°C ~ 90°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,485 Marketplace | 1 : $2.41000 Tube | - | - | Tube | Active | Halogen Controller | - | 10V ~ 15V | 800 µA | - | Yes | 0°C ~ 90°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
830 Marketplace | 1 : $2.41000 Tube | - | - | Tube | Active | Halogen Controller | - | 4.5V ~ 5.5V | 300 µA | - | Yes | 0°C ~ 90°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
280 Marketplace | 1 : $2.41000 Tube | - | - | Tube | Active | Halogen Controller | - | 4.5V ~ 5.5V | 300 µA | - | Yes | 0°C ~ 90°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
250 Marketplace | 1 : $2.41000 Tube | - | - | Tube | Active | Halogen Controller | - | 10V ~ 15V | 800 µA | - | Yes | 0°C ~ 90°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
51 Marketplace | 1 : $2.41000 Tube | - | - | Tube | Active | Halogen Controller | - | 4.5V ~ 5.5V | 300 µA | - | Yes | 0°C ~ 90°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
50 Marketplace | 1 : $2.41000 Tube | - | - | Tube | Active | Halogen Controller | - | 4.5V ~ 5.5V | 300 µA | - | Yes | 0°C ~ 90°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
0 Marketplace | Active | - | - | Tube | Active | Fluorescent Lamp Controller | - | 4.5V ~ 5.5V | - | - | Yes | -20°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |