Hot Swap Controllers

Results: 5
Series
-*
Features
Auto RetryLatched Fault
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Current - Supply
800 µA900 µA
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP10-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Internal Switch(s)
Applications
Features
Programmable Features
Voltage - Supply
Current - Output (Max)
Operating Temperature
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
10-MSOP
LTC4252-2CMS#PBF
NEGATIVE VOLTAGE HOT SWAP CONTRO
Linear Technology
1,360
Marketplace
74 : $4.10000
Bulk
-
Bulk
ActiveHot Swap Controller1No-48VAuto RetryCurrent Limit, Fault Timeout, OVP, UVLO-48V-0°C ~ 70°C800 µASurface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
8-TSSOP, 8-MSOP
LTC4252BIMS8-1#PBF
NEGATIVE VOLTAGE HOT SWAP CONTRO
Linear Technology
6,300
Marketplace
75 : $4.01000
Bulk
-
Bulk
ActiveHot Swap Controller1No-48VLatched FaultCurrent Limit, Fault Timeout, OVP, UVLO-48V--40°C ~ 85°C800 µASurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
10-MSOP
LTC4252BCMS-2#PBF
NEGATIVE VOLTAGE HOT SWAP CONTRO
Linear Technology
1,500
Marketplace
74 : $4.10000
Bulk
-
Bulk
ActiveHot Swap Controller1No-48VAuto RetryCurrent Limit, Fault Timeout, OVP, UVLO-48V-0°C ~ 70°C800 µASurface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-MSOP
LTC4252CCMS-1#PBF
NEGATIVE VOLTAGE HOT SWAP CONTRO
Linear Technology
275
Marketplace
69 : $4.36000
Bulk
-
Bulk
ActiveHot Swap Controller1No-48VLatched FaultCurrent Limit, Fault Timeout, OVP, UVLO-48V-0°C ~ 70°C900 µASurface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
AD5623RSRMZ-EP-5U1
LTC4252CIMS-1#PBF
LTC4252 - NEGATIVE VOLTAGE HOT S
Linear Technology
500
Marketplace
60 : $5.04000
Bulk
*
Bulk
Active-------------
Showing
of 5

Hot Swap Controllers


PMIC - Hot Swap Controllers are semiconductors that provide the in-circuit protection and control features needed to allow other components to be inserted or removed from a circuit while there is live power. Useful in computer networking and general-purpose power systems, hot swap controllers are mainly differentiated by features such as output current, number of controlled channels and special features such auto retry, fault timeout and protections.