Showing
1 - 25
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
PCM2705DBG4
UBA2033TS/N3118
IC DVR HF FULL BRIDGE 28-SSOP
NXP USA Inc.
304,900
Marketplace
189 : $1.59000
Bulk
*
Bulk
Active----------------
32-SOIC-EP
MC33HB2001EK
IC HALF-BRIDGE DRIVER SPI 32SOIC
NXP USA Inc.
0
In Stock
1 : $8.45000
Tube
-
Tube
ActiveHalf Bridge (2)DC Motors, General PurposeSPIInductivePower MOSFET125mOhm LS (Max), 125mOhm HS (Max)--5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Slew Rate ControlledOver Temperature, Over Voltage, UVLOSurface Mount32-SSOP (0.295", 7.50mm Width) Exposed Pad32-SOIC-EP
32-PQFN
MC33HB2001FK
IC HALF-BRIDGE DRIVER SPI 32PQFN
NXP USA Inc.
0
In Stock
1 : $9.54000
Tray
-
Tray
ActiveHalf Bridge (2)DC Motors, General PurposeSPIInductivePower MOSFET125mOhm LS (Max), 125mOhm HS (Max)--5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Slew Rate ControlledOver Temperature, Over Voltage, UVLOSurface Mount32-PowerQFN32-PQFN (8x8)
EDP TO LVDS BRIDGE IC
PTN3460BS/F4
EDP TO LVDS BRIDGE IC
NXP USA Inc.
0
Marketplace
1 : $1.00000
Bulk
*
Bulk
Active----------------
EV INVERTER CONTROL; IGBT & SIC
MGD3160AM335EK
EV INVERTER CONTROL; IGBT & SIC
NXP USA Inc.
0
In Stock
1 : $10.02000
Tray
-
Tray
ActiveHalf BridgeGeneral PurposePWM, SPI-IGBT500mOhm15A-4.5V ~ 40V12V ~ 25V-40°C ~ 125°C (TA)-Over Temperature, Short CircuitSurface Mount32-BSSOP (0.295", 7.50mm Width)32-SOIC
EV INVERTER CONTROL; IGBT & SIC
MGD3160AM535EK
EV INVERTER CONTROL; IGBT & SIC
NXP USA Inc.
0
In Stock
1 : $10.02000
Tray
-
Tray
ActiveHalf BridgeGeneral PurposePWM, SPI-IGBT500mOhm15A-4.75V ~ 40V12V ~ 25V-40°C ~ 125°C (TA)-Over Temperature, Short CircuitSurface Mount32-BSSOP (0.295", 7.50mm Width)32-SOIC
MC33879TEK
MC33879TEK
SWITCH, CONGIFURABLE 8 CHANNELS,
NXP USA Inc.
0
Marketplace
1 : $1.00000
Bulk
-
Bulk
Active-----750mOhm-1.2A5.5V ~ 26.5V--40°C ~ 125°C--Surface Mount32-BSSOP (0.295", 7.50mm Width) Exposed Pad32-SOIC-EP
H-BRIDGE SPI BRUSHED DC MOTOR
MC33HB2000ESR2
H-BRIDGE SPI BRUSHED DC MOTOR
NXP USA Inc.
0
In Stock
2,000 : $3.28614
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPIInductivePower MOSFET235mOhm LS + HS (Max)3A16A3.3V ~ 5V5V ~ 28V-40°C ~ 125°C (TJ)Charge Pump, Slew Rate Controlled, Status FlagOver Temperature, Short Circuit, UVLOSurface Mount, Wettable Flank28-VQFN Exposed Pad28-HVQFN (6x6)
H-BRIDGE SPI BRUSHED DC MOTOR
MC33HB2000ES
H-BRIDGE SPI BRUSHED DC MOTOR
NXP USA Inc.
0
In Stock
260 : $3.84538
Tray
-
Tray
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPIInductivePower MOSFET235mOhm LS + HS (Max)3A16A3.3V ~ 5V5V ~ 28V-40°C ~ 125°C (TJ)Charge Pump, Slew Rate Controlled, Status FlagOver Temperature, Short Circuit, UVLOSurface Mount, Wettable Flank28-VQFN Exposed Pad28-HVQFN (6x6)
H-BRIDGE SPI BRUSHED DC MOTOR
MC33HB2000EKR2
H-BRIDGE SPI BRUSHED DC MOTOR
NXP USA Inc.
0
In Stock
1,000 : $4.20495
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPIInductivePower MOSFET235mOhm LS + HS (Max)3A16A3.3V ~ 5V5V ~ 28V-40°C ~ 125°C (TJ)Charge Pump, Slew Rate Controlled, Status FlagOver Temperature, Short Circuit, UVLOSurface Mount32-SSOP (0.295", 7.50mm Width) Exposed Pad32-SOIC-EP
32-SOIC
MC33879TEKR2
IC SW SERIAL OCTAL 32SOIC
NXP USA Inc.
0
In Stock
2,000 : $4.74129
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy-----750mOhm-1.2A5.5V ~ 26.5V--40°C ~ 125°C--Surface Mount32-BSSOP (0.295", 7.50mm Width) Exposed Pad32-SOIC
32-PQFN
MC33HB2000FKR2
H-BRIDGE SPI BRUSHED DC MOTOR
NXP USA Inc.
0
In Stock
2,000 : $4.90912
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPIInductivePower MOSFET235mOhm LS + HS (Max)3A16A3.3V ~ 5V5V ~ 28V-40°C ~ 125°C (TJ)Charge Pump, Slew Rate Controlled, Status FlagOver Temperature, Short Circuit, UVLOSurface Mount32-PowerQFN32-PQFN (8x8)
32-PQFN
MC33HB2000FK
H-BRIDGE SPI BRUSHED DC MOTOR
NXP USA Inc.
0
In Stock
260 : $5.27877
Tray
-
Tray
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPIInductivePower MOSFET235mOhm LS + HS (Max)3A16A3.3V ~ 5V5V ~ 28V-40°C ~ 125°C (TJ)Charge Pump, Slew Rate Controlled, Status FlagOver Temperature, Short Circuit, UVLOSurface Mount32-PowerQFN32-PQFN (8x8)
H-BRIDGE SPI BRUSHED DC MOTOR
MC33HB2000EK
H-BRIDGE SPI BRUSHED DC MOTOR
NXP USA Inc.
0
In Stock
42 : $5.45238
Tube
-
Tube
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPIInductivePower MOSFET235mOhm LS + HS (Max)3A16A3.3V ~ 5V5V ~ 28V-40°C ~ 125°C (TJ)Charge Pump, Slew Rate Controlled, Status FlagOver Temperature, Short Circuit, UVLOSurface Mount32-SSOP (0.295", 7.50mm Width) Exposed Pad32-SOIC-EP
HB2001
MC33HB2001EKR2
IC HALF-BRIDGE DRIVER SPI 32SOIC
NXP USA Inc.
0
In Stock
1,000 : $5.94894
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveHalf Bridge (2)DC Motors, General PurposeSPIInductivePower MOSFET125mOhm LS (Max), 125mOhm HS (Max)--5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Slew Rate ControlledOver Temperature, Over Voltage, UVLOSurface Mount32-SSOP (0.295", 7.50mm Width) Exposed Pad32-SOIC-EP
32-PQFN
MC33HB2001FKR2
IC HALF-BRIDGE DRIVER SPI 32PQFN
NXP USA Inc.
0
In Stock
2,000 : $6.33755
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveHalf Bridge (2)DC Motors, General PurposeSPIInductivePower MOSFET125mOhm LS (Max), 125mOhm HS (Max)--5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Slew Rate ControlledOver Temperature, Over Voltage, UVLOSurface Mount32-PowerQFN32-PQFN (8x8)
32-SOIC
MC33879TEK
IC SW SERIAL OCTAL 32SOIC
NXP USA Inc.
0
In Stock
42 : $6.41119
Tube
-
Tube
Last Time Buy-----750mOhm-1.2A5.5V ~ 26.5V--40°C ~ 125°C--Surface Mount32-BSSOP (0.295", 7.50mm Width) Exposed Pad32-SOIC
56-HVQFN_SOT684-4
PIP213-12M,518
IC REG BUCK SYNC ADJ 25A 56HVQFN
NXP USA Inc.
0
In Stock
1,085
Marketplace
165 : $1.82000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteHalf BridgeSynchronous Buck ConvertersPWMInductiveDrMOS3.8mOhm LS, 6.5mOhm HS25A40A3.3V ~ 16V24V (Max)-55°C ~ 150°C (TJ)Bootstrap Circuit, 5V Regulated OutputOver Temperature, UVLOSurface Mount56-VFQFN Exposed Pad56-HVQFN (8x8)
68-QFN
PIP202-12M-2,518
IC REG BUCK SYNC ADJ 25A 68HVQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteHalf BridgeSynchronous Buck ConvertersPWMInductivePower MOSFET-25A200A3.3V ~ 12V25V (Max)-55°C ~ 150°C (TJ)Bootstrap Circuit-Surface Mount68-VFQFN Exposed Pad68-HVQFN (10x10)
16-DIP SOT38-1
TDA7073A/N4,112
IC DRIVER DUAL BTL PWR 16DIP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteHalf Bridge (4)DC Motors, General PurposeLogicInductive--600mA-3V ~ 18V3V ~ 18V-Slew Rate ControlledESD, Over Temperature, Short CircuitThrough Hole16-DIP (0.300", 7.62mm)16-DIP
68-QFN
PIP201-12M-3,518
IC REG BUCK SYNC ADJ 20A 68HVQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteHalf BridgeSynchronous Buck ConvertersPWMInductivePower MOSFET-20A200A12V25V (Max)-55°C ~ 150°C (TJ)Bootstrap Circuit-Surface Mount68-VFQFN Exposed Pad68-HVQFN (10x10)
56-HVQFN_SOT684-4
PIP212-12M,518
IC REG BUCK SYNC ADJ 35A 56HVQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteHalf BridgeSynchronous Buck ConvertersPWMInductiveDrMOS1.9mOhm LS, 6.5mOhm HS35A60A3.3V ~ 16V24V (Max)-55°C ~ 150°C (TJ)Bootstrap Circuit, 5V Regulated OutputOver Temperature, UVLOSurface Mount56-VFQFN Exposed Pad56-HVQFN (8x8)
MC33887
MC33186DH1
IC MOTOR DRIVER PAR 20HSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteHalf Bridge (2)DC Motors, General Purpose, SolenoidsLogicInductiveBi-CMOS150mOhm5A-5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Status FlagCurrent Limiting, Over Temperature, Over Voltage, Short Circuit, UVLOSurface Mount20-SOIC (0.433", 11.00mm Width) Exposed Pad20-HSOP
16-SOIC_SOT162-1
TDA7073AT/N4,112
IC DRIVER DUAL BTL PAR 16SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteHalf Bridge (4)DC Motors, General PurposeLogicInductive--600mA-3V ~ 18V3V ~ 18V-Slew Rate ControlledESD, Over Temperature, Short CircuitSurface Mount16-SOIC (0.295", 7.50mm Width)16-SO
MC33887
MC33186VW1
IC MOTOR DRIVER PAR 20HSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteHalf Bridge (2)DC Motors, General Purpose, SolenoidsLogicInductiveBi-CMOS150mOhm5A-5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Status FlagCurrent Limiting, Over Temperature, Over Voltage, Short Circuit, UVLOSurface Mount20-SOIC (0.433", 11.00mm Width) Exposed Pad20-HSOP
Showing
1 - 25
of 34

Full Half-Bridge Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.