Current Regulation/Management

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CL2A20-ST
CL2A20-ST
IC CURRENT REGULATOR 15% SOT223
SimpleChips
990
Marketplace
5 : $1.11000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Current Regulator
High/Low-Side
±15%
6V ~ 250V
20mA
-40°C ~ 85°C
Surface Mount
SOT-223
SOT-223
CL1A20-M
CL1A20-M
IC CURRENT REGULATOR 15% TO252
SimpleChips
180
Marketplace
5 : $1.36000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Current Regulator
High/Low-Side
±15%
6V ~ 250V
20mA
-40°C ~ 85°C
Surface Mount
TO-252
TO-252
CL1A20-ST
CL1A20-ST
IC CURRENT REGULATOR 15% SOT223
SimpleChips
1,000
Marketplace
5 : $1.14000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Current Regulator
High/Low-Side
±15%
6V ~ 250V
20mA
-40°C ~ 85°C
Surface Mount
SOT-223
SOT-223
CL2A20-M
CL2A20-M
IC CURRENT REGULATOR 15% TO252
SimpleChips
200
Marketplace
5 : $1.47000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Current Regulator
High/Low-Side
±15%
6V ~ 250V
20mA
-40°C ~ 85°C
Surface Mount
TO-252
TO-252
Showing
of 4

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.