AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,999 In Stock | 1 : $1.09000 Cut Tape (CT) 2,500 : $0.47340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 20.6 V | 12.2V ~ 30V | 72% | 66.5kHz | 75 W | Current Limiting, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
2,500 In Stock | 1 : $1.61000 Cut Tape (CT) 2,500 : $0.78150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Flyback | 17 V | 8.5V ~ 20V | 75% | 22.5kHz ~ 50.5kHz | 11 W | Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | |||
3,330 In Stock | 1 : $2.71000 Cut Tape (CT) 2,500 : $1.31250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 650V | Flyback | 22 V | 15V ~ 38V | - | 250kHz | 250 W | Current Limiting, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
7,535 In Stock | 1 : $3.04000 Cut Tape (CT) 2,500 : $1.63755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback | 22 V | 15V ~ 38V | - | 100kHz ~ 150kHz | 250 W | Current Limiting, Open Loop, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
2,500 In Stock | 1 : $1.43000 Cut Tape (CT) 2,500 : $0.62100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 14.9 V | 9.9V ~ 30V | - | 25kHz ~ 132.5kHz | 75 W | Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
2,361 In Stock | 1 : $0.39000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Isolated | No | - | Flyback | 22 V | 10.5V ~ 36V | 90% | 36kHz ~ 130kHz | - | Over Power, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | SC-74, SOT-457 | SC-74 | Surface Mount | |||
2,410 In Stock | 1 : $1.55000 Cut Tape (CT) 2,500 : $0.70260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 14.9 V | 0V ~ 120V | - | 71kHz | - | Over Power, Over Temperature, Over Voltage | - | -25°C ~ 125°C (TJ) | 10-SOIC (0.154", 3.90mm Width) | 10-SO | Surface Mount | |||
1,190 In Stock | 1 : $1.56000 Cut Tape (CT) 2,500 : $0.67470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 14.9 V | 0V ~ 120V | - | 25.5kHz ~ 128kHz | - | Over Power, Over Temperature, Over Voltage | - | -25°C ~ 125°C (TJ) | 10-SOIC (0.154", 3.90mm Width) | 10-SO | Surface Mount | |||
2,499 In Stock | 1 : $1.62000 Cut Tape (CT) 2,500 : $0.70260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 14.9 V | 0V ~ 120V | - | 25.5kHz ~ 128kHz | - | Over Power, Over Temperature, Over Voltage | - | -25°C ~ 125°C (TJ) | 10-SOIC (0.154", 3.90mm Width) | 10-SO | Surface Mount | |||
2,483 In Stock | 1 : $2.72000 Cut Tape (CT) 2,500 : $1.31715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 650V | Flyback | 22 V | 15V ~ 38V | - | 100kHz ~ 150kHz | 250 W | Current Limiting, Open Loop, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
162 In Stock | 1 : $1.62000 Cut Tape (CT) 2,500 : $0.70260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 14.9 V | 9.9V ~ 30V | - | 25kHz ~ 132.5kHz | 75 W | Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
813 In Stock | 1 : $2.72000 Cut Tape (CT) 2,500 : $1.31715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 650V | Flyback | 22 V | 15V ~ 38V | - | 250kHz | 250 W | Current Limiting, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
0 In Stock | 1 : $1.46000 Cut Tape (CT) 2,500 : $0.63285 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | - | Yes | 700V | Flyback | 17 V | 8.5V ~ 35V | 75% | 22.5kHz ~ 50.5kHz | 5 W | Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
0 In Stock | 1 : $1.42000 Cut Tape (CT) 2,500 : $0.61455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Yes | 700V | Flyback | 17 V | 8.5V ~ 35V | 75% | 22.5kHz ~ 50.5kHz | 5 W | Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
0 In Stock | 1 : $1.71000 Cut Tape (CT) 2,500 : $0.74040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Flyback | 17 V | 8.5V ~ 20V | 75% | 22.5kHz ~ 50.5kHz | 11 W | Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | |||
0 In Stock | 1 : $2.63000 Cut Tape (CT) 2,500 : $1.27515 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Isolated | No | 650V | Flyback | 22 V | 15V ~ 38V | - | 100kHz ~ 150kHz | 250 W | Current Limiting, Open Loop, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
30,000 Marketplace | 1,374 : $0.22000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
995 In Stock | 1 : $1.05000 Cut Tape (CT) 2,500 : $0.45540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 20.6 V | 12V ~ 30V | 80% | 26.5kHz ~ 78kHz | 75 W | Current Limiting, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
72 In Stock | 1 : $1.62000 Cut Tape (CT) 2,500 : $0.70260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 14.9 V | 9.9V ~ 30V | - | 25kHz ~ 132.5kHz | 75 W | Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
0 In Stock | 1 : $1.72000 Cut Tape (CT) 2,500 : $0.74640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 14.9 V | 9.9V ~ 30V | - | 25kHz ~ 132.5kHz | 75 W | Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 14-SOIC (0.154", 3.90mm Width) | 14-SO | Surface Mount | |||
5,000 Marketplace | 321 : $0.94000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 1 : $1.00000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : $2.72000 Cut Tape (CT) 2,500 : $1.31715 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Isolated | Yes | 650V | Flyback | 22.3 V | 13.4V ~ 38V | - | 110kHz ~ 150kHz | 250 W | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 155°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
0 In Stock | 3,000 : $0.26187 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | No | - | Flyback | 21.5 V | 12V ~ 30V | 80% | 65kHz | 75 W | Current Limiting, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | SC-74, SOT-457 | SC-74 | Surface Mount | |||
0 In Stock | 3,000 : $0.28973 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | No | - | Flyback | 21.5 V | 12V ~ 30V | 80% | 65kHz | 75 W | Current Limiting, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | SC-74, SOT-457 | SC-74 | Surface Mount |