Pin Configurable/Selectable Oscillators

Results: 2
Series
CY2XF24CY2XF33
Frequency - Output 1
100MHz, 156.25MHz, 350MHz, 400MHz200MHz, 350MHz, 400MHz, 533MHz
Output
LVDSLVPECL
Voltage - Supply
2.5V, 3.3V3.3V
Frequency Stability
±35ppm±55ppm
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Current - Supply (Max)
120mA150mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency - Output 1
Frequency - Output 2
Frequency - Output 3
Frequency - Output 4
Function
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Current - Supply (Max)
Ratings
Size / Dimension
Height
Package / Case
1,472
In Stock
1 : $9.40000
Cut Tape (CT)
Cut Tape (CT)
ObsoleteCrystalXO (Standard)100MHz, 156.25MHz, 350MHz, 400MHz----LVPECL2.5V, 3.3V±55ppm-40°C ~ 85°C150mA-0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)6-SMD, No Lead
0
In Stock
Obsolete
Cut Tape (CT)
ObsoleteCrystalXO (Standard)200MHz, 350MHz, 400MHz, 533MHz----LVDS3.3V±35ppm0°C ~ 70°C120mA-0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)6-SMD, No Lead
Showing
of 2

Pin Configurable/Selectable Oscillators


Products in the pin configurable/selectable oscillator family are used as references for time or frequency measurement, and incorporate both a reference element and the support components needed for its operation. They are distinguished from other similar oscillator products by incorporation of a selectable output functionality, allowing the output frequency generated by the device to be changed by application of a logic signal to one or more additional input pins present on the device.