Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency - Output 1
Frequency - Output 2
Function
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Current - Supply (Max)
Size / Dimension
Height
Package / Case
8-QFM
LMK61PD0A2-SIAT
XTAL OSC XO 3.135V-3.465V 8SMD
Texas Instruments
425
In Stock
1 : $13.50000
Cut Tape (CT)
250 : $13.06800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)62.5MHz, 100MHz, 106.5MHz, 125MHz, 156.25MHz, 212.5MHz, 312.5MHz--HCSL, LVDS, LVPECL3.135V ~ 3.465V--40°C ~ 85°C-0.276" L x 0.197" W (7.00mm x 5.00mm)0.045" (1.15mm)8-SMD Module
8-QFM
LMK61PD0A2-SIAR
XTAL OSC XO 3.135V-3.465V 8SMD
Texas Instruments
0
In Stock
2,500 : $10.89000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveCrystalXO (Standard)62.5MHz, 100MHz, 106.5MHz, 125MHz, 156.25MHz, 212.5MHz, 312.5MHz--HCSL, LVDS, LVPECL3.135V ~ 3.465V--40°C ~ 85°C-0.276" L x 0.197" W (7.00mm x 5.00mm)0.045" (1.15mm)8-SMD Module
Showing
1 - 2
of 2

Pin Configurable/Selectable Oscillators


Products in the pin configurable/selectable oscillator family are used as references for time or frequency measurement, and incorporate both a reference element and the support components needed for its operation. They are distinguished from other similar oscillator products by incorporation of a selectable output functionality, allowing the output frequency generated by the device to be changed by application of a logic signal to one or more additional input pins present on the device.